Schroff 10225604

CASE, DESK-TOP, H6, D300; Enclosure Material: Aluminium; Body Colour: Silver; Cabi
$ 496.127
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schroff 10225604.

RS (Formerly Allied Electronics)

Datasheet4 pages19 years ago

Related Parts

Bud IndustriesHC-14106
ValuLine Chassis Enclosure HC-14106, ValuLine Chassis Enclosure (10.5 X 17 X 13 In)
Bud IndustriesHC-14107
ValuLine Chassis Enclosure HC-14107, ValuLine Chassis Enclosure (10.5 X 17 X 15 In)
Bud IndustriesHC-14105
Bud Industries HC-14105 ValuLine Chassis Enclosure, 8.8x17x13 in, ValuLine Series
Hammond1452PG9
ENCLOSURE, CABINET, DESKTOP, STEEL, GRAY, 17.5X10.5X8.9 IN, 1452 SERIES
NEMA 4x Wallmount Enclosure with Panel 24 x 20 x 10 Aluminum 24 x 20 x 10 Inch
Clamps Electrical Enclosure, 20 in H, 10 in D, 16 in W, 12, 13, 4, 4X, Aluminum

Descriptions

Descriptions of Schroff 10225604 provided by its distributors.

CASE, DESK-TOP, H6, D300; Enclosure Material:Aluminium; Body Colour:Silver; Cabi
COMPTEC VENTILATED DESK ENCLOSURE, 6U, 299 X 520 X 300MM
CASE, DESK-TOP, H6, D300; Rack U Height: 6U; Enclosure Material: Aluminium; Cabinet Style: Desktop; External Height - Metric: 286mm; External Width - Metric: 520mm; External Depth - Metric: 300mm; External Height - Imperial: 11
19-Inch Case IP20 40kg 6U 300mm Depth
Desktop Case 286 x 520 x 300 mm

Manufacturer Aliases

Schroff has several brands around the world that distributors may use as alternate names. Schroff may also be known as the following names:

  • SCHROFF GMBH
  • nVent Schroff
  • SCHR
  • Schroff (Pentair)
  • PENTAIR SCHROFF
  • SCHROFFPEN
  • SCHROFF INC
  • SFF
  • SCHROFF SRL
  • SCHROFF SAS (NVENT)
  • SCHROF
  • SCHROFF POWERPA
  • SCHROFF GMBH (AIRFRT A/C)
  • SCHROFF (CARTE
  • Schroff/Pentair Technical Products
  • SCHROFF 5V/5A
  • Schroff Scandinavia
  • HOFFMAN SCHROFF
  • Schroff-Pentair Electronic Packaging
  • man_schroff
  • Schroff Packaging / Elektronik Industries
  • SCHROFF BUSPLAT
  • SCHROFF ROHS NT
  • SCHROFF LTD
  • PENTAIR TECHNICAL PRODUCTS

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10225-604