Schneider Electric ZBY2307

Legend Holder 30 X 40MM, With Legend 8 X 27MM, Up, Harmony XB4 Series
$ 3.015
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric ZBY2307.

element14 APAC

Datasheet1 page0 years ago
Datasheet6 pages18 years ago

Future Electronics

Burklin Elektronik

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
-31.31%

Related Parts

NKK SwitchesAT202
ACCESSORY, LEGEND PLATE,12MM, ON-OFF, ALUM W/RED AND BLACK ENAMEL, SERIES M, P,S
APEMU482
ACCESSORY, PUSHBUTTON CAP, USE WITH 8000 SERIES, 9000 SERIES
C&K Components785A02000
ACCESSORY, CAP, PUSHBUTTON, ROUND, BLACK, EP11,EP12 SERIES, 5.08MM DIA X 3.94MM H
C&K Components775A02263
Switch Hardware Hardware |C&k Components 775A02263
C&K Components615602263
Switch Access Rectangular Frame Push Button Switch
APEMU272
Snap-on lever cap, cylindrical, Ø 3.5 mm, (H) 11 mm, black, for toggle switch, U272

Descriptions

Descriptions of Schneider Electric ZBY2307 provided by its distributors.

LEGEND HOLDER 30 X 40MM, WITH LEGEND 8 X 27MM, UP, HARMONY XB4 SERIES
SCHNEIDER ELECTRIC ZBY2307 Legend Plate,Up,White/Black and Red
LEGEND HOLDER, 30 X 40 MM WITH LEGEND 8 X 27 MM, "STOP" MARKING
Label holder for control and signal devices, ZBY2307
Schneider Electric Harmony XB4 ZBY2307 - ZBY2307
LEGEND HOLDER 30X40MM WITH LEGEND 8X27MM MARKING UP
LEGEND WITH HOLDER, UP; For Use With: Harmony XB4 and XB5; Product Range: -; Colour: Black; Label Dimensions: 30mm x 40mm; Label Size: 30mm x 40mm; Label Type: Legend; Legend: UP; Legend Colour: White; Material: Metal

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZBY-2307