Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

APEM U482

Accessory, Pushbutton Cap, Use With 8000 Series, 9000 Series
$ 0.436
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for APEM U482.

Farnell

Datasheet8 pages11 years ago

Newark

Master Electronics

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+8.60%

Supply Chain

Country of OriginUK
Introduction Date2021-03-03
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

APEMU4312
Switch Access Round Cap Push Button Switch
C&K Components700201A56
Switch Access Mounting Nut Push Button Switch/Toggle Switch
APEMU4322
Switch Hardware Rohs Compliant: Yes |APEM Inc. U4322
APEMU2902
Black Push Button Cap, for use with Apem SP Series (Push Button Switch), Cap
C&K Components540400201
Switch Access Mounting Nut Push Button Switch/Toggle Switch
C&K Components448902000
Switch Access Square Cap Push Button Switch

Descriptions

Descriptions of APEM U482 provided by its distributors.

ACCESSORY, PUSHBUTTON CAP, USE WITH 8000 SERIES, 9000 SERIES
Snap-on lever cap, round, Ø 10 mm, (H) 7.5 mm, black, for pushbutton switch, U482
Switch Cap, Push-Button Switch, Black; For Use With:Apem 8000 Series Momentary/Alternate Action Pushbutton Switches; Actuator/Cap Colour:Black; Product Range:- Rohs Compliant: Yes |APEM Inc. U482
CAP, BLACK, 10X7.5MM; For Use With: Snap Action Momentary Pushbutton Switches; Actuator / Cap Colour: Black; Product Range: -; SVHC: No SVHC (15-Jan-2018); External Diameter: 10mm; External Height - Metric: 7.5mm

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • APEM GROUP
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • PEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM Components Inc