Schneider Electric ZB4BW0G51

Electric XB4 Contact & Light Block 1NO Led Yellow 110 to 120V C.a.screw Terminal
$ 54.05
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric ZB4BW0G51.

element14

Datasheet122 pages19 years ago

TME

RS (Formerly Allied Electronics)

Newark

Related Parts

Carling Technologies632152-2B-3E
Switch Rocker ON None OFF SPST Quick Connect Flat Rocker 12A 250VAC 372.85VA 100000Cycles
Carling TechnologiesLRR112-2B-KN
Rocker Switch; Round; Illuminated; RR/LRR Series
Carling Technologies632222-1B-JA
Switch Rocker ON None OFF DPST Quick Connect Flat Rocker 12A 250VAC 372.85VA 100000Cycle
HoneywellMR93-222B3
Switch Rocker ON OFF DPST Quick Connect Flat Rocker 12A 12VAC 12VDC 100000Cycles
HoneywellMR93-122BJ
Rocker Switch, SPST, Momentary, Quick Connect Terminal, Rocker Actuator, Panel Mount
HoneywellMR93-224B3
Switch Rocker ON OFF DPST Quick Connect Flat Rocker 12A 12VAC 12VDC 100000Cycles

Descriptions

Descriptions of Schneider Electric ZB4BW0G51 provided by its distributors.

ELECTRIC XB4 CONTACT & LIGHT BLOCK 1NO LED YELLOW 110 TO 120V C.A.SCREW TERMINAL
Beacon Light; LED Color:Yellow; Forward Voltage:120V; Peak Reflow Compatible (260 C):No; Leaded Process Compatible:No ;RoHS Compliant: No
CONTACT BLOCK, 6A, 120VAC, SCREW CLAMP; Switch Terminals: -; No. of Poles: 1 Pole; Contact Current Max: 6A; Contact Voltage AC Max: 120V; For Use With: Schneider Harmony XB4 Series Pushbuttons & Pilot Lights; Contact Voltage

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZB4 BW0G51
  • ZB4-BW0G51