Honeywell MR93-222B3

Switch Rocker ON OFF DPST Quick Connect Flat Rocker 12A 12VAC 12VDC 100000Cycles
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell MR93-222B3.

Jameco

Datasheet1 page20 years ago

JRH Electronics

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.40
Introduction Date2005-08-24
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2020-12-21
LTD Date2020-12-21

Related Parts

CW IndustriesGRS-4021B-0000
Rocker Switch, DPST, Off-(on), Momentary, Quick Connect Terminal, Rocker Actuator, Panel Mount
CW IndustriesGRS-4023C-1300
Switch Rocker (ON) OFF (ON) DPDT Quick Connect Curved Rocker 13A 250VAC 372.85VA 100000Cycles
CW IndustriesGRS-4023A-1300
Switch Rocker ON OFF ON DPDT Quick Connect Curved Rocker 13A 250VAC 14VDC 372.85VA 100000Cycles
Carling TechnologiesTIGL51-6S-BL-NBL
Rocker Switch,Full Sized,Tippette Series | Carling Technologies TIGL51-6S-BL-NBL
Carling TechnologiesLTILA51-6S-BL-RC-NBL/24V/INDP
Rocker Switch,Full Sized,Tippette Series | Carling Technologies LTILA51-6S-BL-RC-NBL/24V/INDP
HoneywellMR93-224B3
Switch Rocker ON OFF DPST Quick Connect Flat Rocker 12A 12VAC 12VDC 100000Cycles

Descriptions

Descriptions of Honeywell MR93-222B3 provided by its distributors.

Switch Rocker ON OFF DPST Quick Connect Flat Rocker 12A 12VAC 12VDC 100000Cycles
Rocker Switch, DPST, Momentary, 12A, 12VDC, Quick Connect Terminal, Rocker Actuator, Panel Mount
Rocker Switch; Switch Operation:On-None-Off; Circuitry:DPST; Switch Terminals:Quick Connect; Actuator / Cap Color:Red; Color:Black; Contact Current Max:12A; Leaded Process Compatible:Yes; Mounting Type:0.187in Quick-Connect Tab ;RoHS Compliant: Yes
MICRO SWITCH™ miniature and subminiature rocker switches offer a variety of aesthetic and functional options ranging from circuit configurations to ac and dc ratings. They feature industry-standard dimensions, an easy snap-in mounting method,

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO