Schneider Electric ZB4BW0G31

Schneider Electric Harmony XB4 Signaallamphouder - ZB4BW0G31
$ 38.89
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric ZB4BW0G31.

element14

Datasheet122 pages19 years ago

TME

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+0.00%

Related Parts

Carling Technologies632152-2B-3E
Switch Rocker ON None OFF SPST Quick Connect Flat Rocker 12A 250VAC 372.85VA 100000Cycles
Carling TechnologiesLRR112-2B-KN
Rocker Switch; Round; Illuminated; RR/LRR Series
Carling Technologies632222-1B-JA
Switch Rocker ON None OFF DPST Quick Connect Flat Rocker 12A 250VAC 372.85VA 100000Cycle
HoneywellMR93-222B3
Switch Rocker ON OFF DPST Quick Connect Flat Rocker 12A 12VAC 12VDC 100000Cycles
HoneywellMR93-122BJ
Rocker Switch, SPST, Momentary, Quick Connect Terminal, Rocker Actuator, Panel Mount
HoneywellMR93-224B3
Switch Rocker ON OFF DPST Quick Connect Flat Rocker 12A 12VAC 12VDC 100000Cycles

Descriptions

Descriptions of Schneider Electric ZB4BW0G31 provided by its distributors.

Schneider Electric Harmony XB4 Signaallamphouder - ZB4BW0G31
Illumination Type = LED / Illumination Colour = Green / Illumination Supply Voltage VAC = 120 / Suitable for = Harmony XB4 / Length mm = 37 / Height mm = 47
LED Lamp; Forward Current:14mA; Forward Voltage:120V; Mounting Hole Dia:22mm; Operating Temperature Range:-25°C to +70°C; Color:Green; LED Color:Green; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No ;RoHS Compliant: No
CONTACT BLOCK, 6A, 120VAC, SCREW CLAMP; Switch Terminals: Screw Clamp; No. of Poles: 1 Pole; Contact Current Max: 6A; Contact Voltage AC Max: 120V; For Use With: Schneider Harmony XB4 Series Pushbuttons & Pilot Lights; Contac
Square D (Schneider Electric) ZB4BW0G31 Harmony Light Block Assembly.Schneider Electric Harmony™ Light Block Assembly, Series: ZB4, 22 mm Dia Size, LED Lamp, 110/120 VAC, Screw Clamp Terminal, Flush Mounting, 1.85 in H x 1.18 in W Dimensions.Additional Description: SQD -ZB4BW0G31 (T) GREEN 120V PROTECTED LED W/1 N/O CONTACT.Catalog Description: Harmony XB4, Light block with body/fixing collar, metal, green, integral LED, 110...120 V AC, 1 NO.

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZB4 BW0G31
  • ZB4-BW0G31