Schneider Electric ZB4BW0G11

Electric XB4 Contact & Light Block 1NO Ledwhite 110 to 120 V C.a.screw Terminal
$ 40.325
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric ZB4BW0G11.

Farnell

Datasheet5 pages9 years ago
Datasheet5 pages24 years ago
Datasheet8 pages27 years ago

element14 APAC

Newark

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-5.29%

Related Parts

LED MODULE 2 ROUND, 650LM, 4000K 4-STEP 90+CRI,120V,TRUEWHITE"
LED MODULE 2" ROUND, 750lm, 3000k 4-STEP 80+CRI,120V,EASYWHITE
LED MODULE 2 ROUND, 650LM, 3500K 4-STEP 90+CRI,120V,TRUEWHITE"
LUMEX SSP-LB24UW024K07 LED LIGHT BAR, COOL WHITE, 6.6W, 24VDC,
LED LIGHT BAR, WARM WHITE, 3.3W, 24VDC,; 24VDC, 304mm; Light Color:Warm White; Power Rating:3.3W; Supply

Descriptions

Descriptions of Schneider Electric ZB4BW0G11 provided by its distributors.

ELECTRIC XB4 CONTACT & LIGHT BLOCK 1NO LEDWHITE 110 TO 120 V C.A.SCREW TERMINAL
LED Lamp; Forward Current:14mA; Forward Voltage:120V; Mounting Hole Dia:22mm; Operating Temperature Range:-25°C to +70°C; Color:White; LED Color:White; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No ;RoHS Compliant: No
LIGHT BLOCK, 1POLE, 6A, 120VAC, WHITE; Switch Terminals: Screw; No. of Poles: 1 Pole; Contact Current Max: 6A; Contact Voltage AC Max: 120V; For Use With: Schneider Harmony XB4 Series Actuators; Contact Voltage DC Max: -; Product Range: Harmony XB4 Series; Colour: White; Contact Configuration: SPST-NO; Contact Voltage AC Nom: 600V; IP Rating: IP40, IP66; Illumination Colour: White; Operating Temperature Max: 70°C; Operating Temperature Min: -25°C; Panel Cutout Diameter: 22mm; Switch Operation: Off-On; Voltage In Max: 120V; Voltage In Min: 110V

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZB4 BW0G11
  • ZB4-BW0G11