Wolfspeed LMR020-0650-35F9-10100TW

Led Module 2 Round, 650LM, 3500K 4-STEP 90+CRI, 120V, Truewhite"
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wolfspeed LMR020-0650-35F9-10100TW.

IHS

Datasheet3 pages7 years ago

Newark

element14 APAC

Factory Futures

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2015-08-05
Lifecycle StatusObsolete (Last Updated: 6 months ago)

Related Parts

LED MODULE 2" ROUND, 750lm, 3000k 4-STEP 80+CRI,120V,EASYWHITE
LED MODULE 2" ROUND, 750lm, 2700k 4-STEP 80+CRI,120V,EASYWHITE
LED MODULE 4 ROUND, 700LM, 3500K 4-STEP 80+CRI,120V,EASYWHITE"
Cool White Ø 50 mm 3W 1000 mA Wireless Bond Metal PCB LED Module
Warm White Ø 50 mm 3W 1000 mA Wireless Bond Metal PCB LED Module
LUMEX SSP-LB24UW024K07 LED LIGHT BAR, COOL WHITE, 6.6W, 24VDC,

Descriptions

Descriptions of Wolfspeed LMR020-0650-35F9-10100TW provided by its distributors.

LED MODULE 2 ROUND, 650LM, 3500K 4-STEP 90+CRI,120V,TRUEWHITE"
LED Module Uni-Color White 1 LED
LED MOD LMR2 WARM WHT 650LM 120V
LMR2 LED MODULE, WARM WHITE, 650LM
Lmr2 Led Module, Warm White, 650Lm; Light Source:led; Input Power:10W; Input Voltage:120Vac; Light Color:white; Color Temperature Typ:3500K; Ceiling Hole Dia:88.2Mm; Product Range:lmr2 Series; Cct:3500K; Led Color:warm White Rohs Compliant: Yes
LMR2 LED MODULE, TRUEWHITE, 650LM; Serie; LMR2 LED MODULE, TRUEWHITE, 650LM; Series:LMR2; LED Color:White; CCT:3500K; Luminous Flux @ Test:650lm; Power Rating:11W; Supply Voltage:120VAC; Power Module Configuration:Flood; Operating Temperature Range:0°C to +50°C

Manufacturer Aliases

Wolfspeed has several brands around the world that distributors may use as alternate names. Wolfspeed may also be known as the following names:

  • Wolfspeed Inc
  • Cree/Wolfspeed
  • Wolfspeed - a Cree company
  • Wolfspeed / Cree
  • WOLFSPEED INC (CREE)
  • WOLFSOn semi