Schneider Electric ZB4BW0B41

Electric XB4 Contact & Light Block 1NO Led Red 24 V Ac/dc Screw Terminal
$ 50.77
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric ZB4BW0B41.

element14 APAC

Datasheet122 pages19 years ago
Datasheet4 pages0 years ago

Farnell

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

Related Parts

Carling Technologies632152-2B-3E
Switch Rocker ON None OFF SPST Quick Connect Flat Rocker 12A 250VAC 372.85VA 100000Cycles
Carling TechnologiesLRR112-2B-KN
Rocker Switch; Round; Illuminated; RR/LRR Series
Carling Technologies632222-1B-JA
Switch Rocker ON None OFF DPST Quick Connect Flat Rocker 12A 250VAC 372.85VA 100000Cycle
HoneywellMR93-222B3
Switch Rocker ON OFF DPST Quick Connect Flat Rocker 12A 12VAC 12VDC 100000Cycles
HoneywellMR93-122BJ
Rocker Switch, SPST, Momentary, Quick Connect Terminal, Rocker Actuator, Panel Mount
HoneywellMR93-224B3
Switch Rocker ON OFF DPST Quick Connect Flat Rocker 12A 12VAC 12VDC 100000Cycles

Descriptions

Descriptions of Schneider Electric ZB4BW0B41 provided by its distributors.

ELECTRIC XB4 CONTACT & LIGHT BLOCK 1NO LED RED 24 V AC/DC SCREW TERMINAL
Illumination Type = LED / Illumination Colour = Red / Illumination Supply Voltage V = 24 / Suitable for = Harmony XB4 / Length mm = 37 / Height mm = 47
LIGHT BLOCK, 1POLE, 6A, 120VAC, RED; Switch Terminals: Screw; No. of Poles: 1 Pole; Contact Current Max: 6A; Contact Voltage AC Max: 120V; For Use With: Schneider Harmony XB4 Series Actuators; Contact Voltage DC Max: -; Produc
INDICATOR, LED PANEL MNT, RED, 24V; Peak Reflow Compatible (260 C):No; Terminal Type:Screw Clamp; Leaded Process Compatible:No; Forward Voltage:24V; Mounting Hole Dia:22mm; LED Color:Red; Operating Temperature Range:-25°C to +70°C

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZB4 BW0B41
  • ZB4-BW0B41