Illumination Type = LED / Illumination Colour = Green / Illumination Supply Voltage V = 24 / Suitable for = Harmony XB4 / Length mm = 37 / Height mm = 47
LED Lamp; Forward Current:18mA; Forward Voltage:24V; Mounting Hole Dia:22mm; Operating Temperature Range:-25°C to +70°C; Color:Green; LED Color:Green; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No ;RoHS Compliant: No
Square D (Schneider Electric) ZB4BW0B31 Harmony Light Block Assembly. Schneider Electric Harmony™ Complete Body/Light Block/Contact Assembly, Slow Break, Series: ZB4, 22 mm Dia, Integral LED Lamp, 600 VAC, Screw Terminal, Flush Mount, Silver Alloy, Green, 1.18 in W x 1.85 in H. Additional Description: SQD -ZB4BW0B31 GREEN 24V PROTECTED LED W/1 N/O CONTACT. Catalog Description: Harmony XB4, Light block with body/fixing collar, metal, green, integral LED, 24 V AC/DC, 1 NO.
Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:
SCHNEIDER
Schneider Electric-Legacy Relays
SCHNEIDER ELECTRIC / SAREL
Schneider Electric/Legacy Relay
SE Relays
SCHNEIDER ELECTRIC USA INC
Schneider Electric GmbH
SCHNEIDOR ELECTRIC
SCHNEIDER ELECTRIC BV
Schneider Electric Relays
SCHNEID
Schneider Electric/Square D
SCHNEIDER- TELEMACANIQUE
SCHNEIDER ELCTRIC/MAGNECRAFT
Schneider - APC
Schneider Electric / Magnecraft
Schneider - Partner Retail
Schneider - Clipsal
SCHNEIDER-SQUARE D
Schneider - Partner Projects
SCHNEIDER ELECTRIC IT USA INC
SCHNEIDER – Pro-face
Schneider - Industry
Schneider Electric Thorsman (Schneider Electric)
SCHNEIDER ELECTRIC INDUSTRIAL
Part Number Aliases
This part may be known by these alternate part numbers: