Schneider Electric XVBC4B8

Tower Light Module, 24 to 48V DC, Yellow, 70 mm Dia., 63 mm Height, LED, XVB Series
$ 142.27
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric XVBC4B8.

element14

Datasheet8 pages27 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

Newark

TME

Inventory History

3 month trend:
-26.32%

CAD Models

Download Schneider Electric XVBC4B8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2025-05-07
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2025-12-31

Related Parts

803 Series 5mm red 5/8 mounting hole flat lens press to test indicator"
INDICATOR PANEL MOUNT INCANDESCENT MNT-SZ 0.625" PRESS-TO-TEST GREEN RELAMPABLE
Single Color LED, Green, T-3 1/4

Descriptions

Descriptions of Schneider Electric XVBC4B8 provided by its distributors.

Tower Light Module, 24 to 48V DC, Yellow, 70 mm Dia., 63 mm Height, LED, XVB Series
Indicator Lamp; Supply Voltage:48VDC; Base Type:BA15D; Power Rating:10W; Color:Yellow; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No ;RoHS Compliant: No
LAMP, IND, FLASHINGLIGHT, YELLOW; Light Source:Incandescent; Current Rating:80mA; Bulb Diameter:70mm; Length:63mm; IP/NEMA Rating:IP65; Power Rating:10W; Color:Yellow; Peak Reflow Compatible (260 C):No; Supply Voltage:48V
VISUAL INDICATOR UNIT, FLASHING, YELLOW; Module Lens Colour: Yellow; Supply Voltage V AC: 24V; Supply Voltage V DC: 48V; Visual Signal Type: Flashing; Lens Diameter: 70mm; Product Range: XVB Series; IP / NEMA Rating: IP65; Powe

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL