Schneider Electric XVBC38

Indicator, Light Tower, 70 Mm, Lens Unit, Steady Yellow, Up to 250 V, Black Hsg.
$ 61.55
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric XVBC38.

element14 APAC

Datasheet3 pages0 years ago
Datasheet3 pages0 years ago

element14

Newark

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

CAD Models

Download Schneider Electric XVBC38 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

LED MOD LMR4 NTRL WHT 700LM 230V
LED MOD LMR4 WM WHT 700LM 230V
LED MOD LMR4 WM WHT 700LM 230V
LED MOD LMR4 WM WHT 700LM 230V
LED MOD LMR4 WM WHT 700LM 230V
LED TRUEWHITE MODULE 850 LM

Descriptions

Descriptions of Schneider Electric XVBC38 provided by its distributors.

INDICATOR, LIGHT TOWER, 70 MM, LENS UNIT, STEADY YELLOW, UP TO 250 V, BLACK HSG.
LENS, CONTINUOUS, YELLOW, 250V, XVBC; IP / NEMA Rating:IP65; Operating Temperature Range:-25°C to +50°C; Bulb Diameter:70mm; Colour:Yellow; Length:63mm; Supply Voltage:250V
LAMP, IND, STEADY, LIGHT, YELLOW; Light Source:Incandescent; Current Rating:30mA; Bulb Diameter:70mm; Length:63mm; IP / NEMA Rating:IP65; Bulb Size:BA15D; Color:Yellow; Lamp Base Type:BA15D; Leaded Process Compatible:No ;RoHS Compliant: No
Square D Signaling Unit, Steady Indicator Bank, Series: XVBC, 250 VAC, 10 W Wattage, Cylindrical Shape, 70 mm Diameter, LED/Incandescent Lamp, Yellow, Specifications Met: UL 508, CCC Certified, GOST Certified, CSA C22-2 File No. 14, IEC/EN 60947-1, IEC/EN 60947-5-1, Panel Mounting, Screw Clamp Terminal, NEMA 4X/12 NEMA Rating, -25 to 50 deg C, Polycarbonate, 63 mm H x 70 mm W x 70 mm D Dimensions
Light Effect = Continuous / Operating Voltage Max. V = 240 / Current Type = AC / Lamp Included = No / Lens Material = Polycarbonate (PC) / Case Colour = Yellow / Case Material = Polycarbonate (PC) / Multifunction = No / Termination Type = Screw Terminal / Mounting Type = Base Mount / Protection Rating = IP65 / Protection Rating = IP66 / Base Diameter mm = 70 / Overall Height mm = 63 / Series = Harmony XVB
LENS UNIT, YEL; Visual Signal Type:Steady; Module Lens Colour:Yellow; Lens Diameter:70mm; Supply Volts:250V; IP / NEMA Rating:IP66, NEMA Type 4X; External Height:139mm; Operating Temperature Range:-25°C to +70°C; Power Rating:7W; Base Height:76mm; Colour:Yellow; Current Rating:30mA; External Diameter:70mm; External Length / Height:139mm; Lamp Base Type:BA15d; Light Source:Incandescent Light or LED; Material:Polycarbonate; Operating Current AC:30mA; Operating Temperature Max:70°C; Operating Temperature Min:-25°C; Overall Height:139mm; SVHC:No SVHC (19-Dec-2011); Supply Voltage:250V; Supply Voltage AC Max:230V

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL