Wolfspeed LMR040-0700-35F8-20100EW

Led Mod LMR4 Wm Wht 700LM 230V
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wolfspeed LMR040-0700-35F8-20100EW.

Factory Futures

Datasheet5 pages15 years ago

Related Parts

LED MODULE 2 ROUND, 650LM, 3500K 4-STEP 90+CRI,230V,TRUEW"
LED MODULE 2 ROUND, 650LM, 3000K 4-STEP 90+CRI,230V,TRUEW"
LED MODULE 2 ROUND, 650LM, 4000K 4-STEP 90+CRI,230V,TRUEW"
LED LIGHT BAR, WARM WHITE, 3.3W, 24VDC,; 24VDC, 304mm; Light Color:Warm White; Power Rating:3.3W; Supply
Cool White Ø 50 mm 3W 1000 mA Wireless Bond Metal PCB LED Module
Warm White Ø 50 mm 3W 1000 mA Wireless Bond Metal PCB LED Module

Descriptions

Descriptions of Wolfspeed LMR040-0700-35F8-20100EW provided by its distributors.

LED MOD LMR4 WM WHT 700LM 230V
LED Uni-Color White
LED MOD, LMR4, EASYWHITE, WARM WHT; Series:LMR4; LED Module Type:Plug & Play; LED Colour:Warm White; CCT:3500K; Luminous Flux @ Test:700lm; Power Rating:12W; Supply Voltage:230V; Power Module Configuration:Circular; Operating Temperature Min:0°C; Operating Temperature Max:50°C; Operating Temperature Range:0°C to +50°C

Manufacturer Aliases

Wolfspeed has several brands around the world that distributors may use as alternate names. Wolfspeed may also be known as the following names:

  • Wolfspeed Inc
  • Cree/Wolfspeed
  • Wolfspeed - a Cree company
  • Wolfspeed / Cree
  • WOLFSPEED INC (CREE)
  • WOLFSOn semi