Schneider Electric XVBC34

Tower Light Module, 250V AC, 250V DC, Red, 70 mm Dia., 63 mm Height, LED, XVP Series
$ 61.55
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric XVBC34.

Farnell

Datasheet3 pages0 years ago
Datasheet4 pages9 years ago
Datasheet12 pages24 years ago
Datasheet3 pages27 years ago

element14

Newark

element14 APAC

Burklin Elektronik

Inventory History

3 month trend:
-34.05%

CAD Models

Download Schneider Electric XVBC34 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

LED MOD LMR4 NTRL WHT 700LM 230V
LED MOD LMR4 WM WHT 700LM 230V
LED MOD LMR4 WM WHT 700LM 230V
LED MOD LMR4 WM WHT 700LM 230V
LED MOD LMR4 WM WHT 700LM 230V
LED TRUEWHITE MODULE 850 LM

Descriptions

Descriptions of Schneider Electric XVBC34 provided by its distributors.

Tower Light Module, 250V AC, 250V DC, Red, 70 mm Dia., 63 mm Height, LED, XVP Series
LENS, CONTINUOUS, RED, 250V, XVBC; Bulb Diameter:70mm; Colour:Red; IP / NEMA Rating:IP65; Length:63mm; SVHC:No SVHC (19-Dec-2011); Supply Voltage:250V
LAMP, INDICATOR, STEADY, LIGHT, RED; Light Source:Incandescent; Current Rating:30mA; Bulb Diameter:70mm; Length:63mm; IP / NEMA Rating:IP65; Bulb Size:BA15D; Color:Red; Lamp Base Type:BA15D; Leaded Process Compatible:No ;RoHS Compliant: No
Square D (Schneider Electric) XVBC34 Stack Light. Schneider Electric Steady Beacon Series: XVBC 250 VAC 30 mA 10 W Cylindrical 70 mm Dia Incandescent/LED Lamp Red 60 fpm Flash Rate Specifications Met: UL 508 CCC Certified GOST Certified CSA C22-2 File No. 14 IEC/EN 60947-1 IEC/EN 60947-5-1 Panel Mount NEMA 4X/12/IP66 -25 to 70 deg C ABS Base/Polycarbonate Dome 63 mm H x 70 mm W x 70 mm D. Additional Description: SQD -XVBC34 INDICATING BANK LENS 250V 10W +OPTIONS. Catalog Description: Schneider ElectricINDICATING BANK LENS 250V 10W +OPTIONS70 mm70 mm70 mm<= 250 VHarmony XVB UniversalNEMA 4X/12UL Listed - CSA Certified - IEC Ratedilluminated unitindicator bankindicator bankindicator bankprotected LED-incandescent with BA 15d basesteadyred bulb not included.

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL