Schneider Electric XVBC33

Tower Light Module, 250V AC, 250V DC, Green, 70 mm Dia., 63 mm Height, LED, XVP Series
$ 63.397
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric XVBC33.

Farnell

Datasheet4 pages9 years ago
Datasheet3 pages0 years ago
Datasheet12 pages24 years ago
Datasheet3 pages27 years ago

element14

Newark

element14 APAC

Burklin Elektronik

Inventory History

3 month trend:
-100%

CAD Models

Download Schneider Electric XVBC33 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 9 months ago)

Related Parts

LED MOD LMR4 NTRL WHT 700LM 230V
LED MOD LMR4 WM WHT 700LM 230V
LED MOD LMR4 WM WHT 700LM 230V
LED MOD LMR4 WM WHT 700LM 230V
LED TRUEWHITE MODULE 850 LM
LED MOD LMR4 WM WHT 700LM 230V

Descriptions

Descriptions of Schneider Electric XVBC33 provided by its distributors.

Tower Light Module, 250V AC, 250V DC, Green, 70 mm Dia., 63 mm Height, LED, XVP Series
LENS, CONTINUOUS, GREEN, 250V, XVBC; IP / NEMA Rating:IP65; Operating Temperature Range:-25°C to +50°C; Bulb Diameter:70mm; Colour:Green; Length:63mm; Supply Voltage:250V
Features Cable Entry Through Bottom or Side of Base Unit Units Separate for Bulb Replacement Optional Colored Markers to Indicate Unit Stacking Order Legend Holders on Each Component (Signalling or Base Units)
LAMP, INDICATOR, STEADY, LIGHT, GRN; Light Source:Incandescent; Current Rating:30mA; Bulb Diameter:70mm; Length:63mm; IP / NEMA Rating:IP65; Bulb Size:BA15D; Color:Green; Lamp Base Type:BA15D; Leaded Process Compatible:No ;RoHS Compliant: No
Square D (Schneider Electric) XVBC33 Stack Light. Schneider Electric Harmony™ Illuminated Indicator Bank Series: XVBC 250 VAC 10 W Wattage 70 mm Diameter Incandescent/Protected LED Lamp Green Steady Flash NEMA 4X/12 NEMA Rating -13 to 122 deg F Polycarbonate 2.76 in W x 2.76 in D x 2.48 in H Dimensions. Additional Description: SQD -XVBC33 INDICATING BANK LENS 250V 10W +OPTIONS. Catalog Description: Schneider ElectricINDICATING BANK LENS 250V 10W +OPTIONS70 mm70 mm70 mm<= 250 VHarmony XVB UniversalNEMA 4X/12UL Listed - CSA Certified - IEC Ratedgreen bulb not includedilluminated unitindicator bankindicator bankindicator bankprotected LED-incandescent with BA 15d basesteady.
Harmony XVB 70 mm modular beacons and tower lights are available with steady or flashing lights, and with incandescent or LED illumination. The XVB 70mm tower light range is modular line makes assembly simple which minimizes installation time. There are 5 illuminated units and an audible unit that are simple interchangeable units. The LEDs have a service life of 100,000 hours which reduces the need for maintenance. The wide variety of modules simplifies designing a tower light to meet your requirements. Harmony XVB 70 mm tower lights can be used in automotive, machine tool, material handling, packaging, assembly stations, conveyors and more. It complies with international standards and certifications (CCC, CSA C22-2 No.14, EN/IEC 60947-5-1, EAC, UL 508 standards and NEMA 4X).Main Characteristic Value(s) Range of Product Harmony XVB Universal Product or Component Type Indicator bank Beacon or indicator bank unit type Illuminated unit Signalling type Steady Mounting diameter 2.8 in (70 mm) Component name XVBC Material Polycarbonate Light source Bulb not included, green Bulb type Incandescent BA 15dProtected LED [Us] rated supply voltage Complementary Characteristic Value(s) Assembly style Customer assembly, up to 5 units Maximum power dissipation in W 7 W Connections - terminals Screw clamp terminals, [Ui] rated insulation voltage 250 V IEC 60947-1 Nominal voltage limit 0.85...1.1 Un IEC 60947-5-1 [Uimp] rated impulse withstand voltage 4 kV IEC 60947-1 CAD overall width 2.8 in (70 mm) CAD overall height 2.5 in (63 mm) CAD overall depth 2.8 in (70 mm)

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL