Schneider Electric XB6CV3BB

Complete pilot light, Harmony XB6, square green, plastic, 16mm, integral LED, 12.24V
$ 16.291
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric XB6CV3BB.

Future Electronics

Datasheet2 pages0 years ago
Datasheet4 pages7 years ago
Datasheet2 pages0 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

TME

Newark

Inventory History

3 month trend:
-44.44%

Related Parts

KingbrightWP1043SGD
Single Color LED, Super Bright Green, Diffused Green, 5.58mm
KingbrightKB2855SGD
LED Light Bar Uni-Color Green 565nm 8-Pin DIP Tube
Single Color LED Array, Ultra Super Green, Diffused Green, T-3/4, 2mm

Descriptions

Descriptions of Schneider Electric XB6CV3BB provided by its distributors.

Complete pilot light, Harmony XB6, square green, plastic, 16mm, integral LED, 12.24V
LED PANEL INDICATOR, 16MM, GRN, 24V; LED Colour: Green; Operating Voltage: 24V; Mounting Hole Dia: 16mm; Forward Current If: 15mA; Luminous Intensity: -; IP / NEMA Rating: IP65; Product Range: XB6 Series; SVHC: No SVHC (15-Jan-2
INDICATOR, LED PANEL MNT, GREEN, 24V; Mounting Hole Dia:16mm; LED Color:Green; Forward Current If:15mA; Forward Voltage:24V; Color:Green; Leaded Process Compatible:No; Operating Temperature Max:70°C; Operating Temperature Min:-25°C ;RoHS Compliant: No

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL