Schneider Electric XB6AV1BB

16MM Diameter Pilot Light, Round Bezel, White Color, 12-24VAC/DC Led Lamp
$ 19.3
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric XB6AV1BB.

Burklin Elektronik

Datasheet4 pages3 years ago

RS (Formerly Allied Electronics)

TME

Newark

Future Electronics

Inventory History

3 month trend:
-13.64%

Related Parts

Single Color LED, White, Tinted, T-3 1/4, 10.7mm, ROHS COMPLIANT PACKAGE-1
SML-LXL8047MWCTR/3, TITANBRITE SERIES WHITE LED, 3710K, ROUND LENS SMD PACKAGE
LED Panel Mount Indicator Uni-Color White 2500mcd 2-Pin
LED Uni-Color White 2-PinChip 0805(2012Metric) T/R
SML-LX0603UWD-TR WHITE LED, 1613 (0605) DIFFUSED, RECTANGLE LENS SMD PACKAGE
LED Panel Mount Indicator Uni-Color White 2500mcd 2-Pin

Descriptions

Descriptions of Schneider Electric XB6AV1BB provided by its distributors.

16MM DIAMETER PILOT LIGHT, ROUND BEZEL, WHITE COLOR, 12-24VAC/DC LED LAMP
LED PANEL INDICATOR, 16MM, WHT, 24V; LED Colour: White; Operating Voltage: 24V; Mounting Hole Dia: 16mm; Forward Current If: 15mA; Luminous Intensity: -; IP / NEMA Rating: IP65; Product Range: XB6 Series; SVHC: No SVHC (15-Jan-2
INDICATOR, LED PANEL MNT, WHITE, 24V; Mounting Hole Dia:16mm; LED Color:White; Forward Current If:15mA; Forward Voltage:24V; Color:White; Leaded Process Compatible:No; Operating Temperature Max:70°C; Operating Temperature Min:-25°C ;RoHS Compliant: No

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL