Schneider Electric XB6AS8345B

SCHNEIDER ELECTRIC XB6AS8345B Pushbutton 250Vac 15Amp Xb6 +Options
$ 56.04
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric XB6AS8345B.

Farnell

Datasheet2 pages9 years ago
Datasheet1 page13 years ago

RS (Formerly Allied Electronics)

element14

Newark

Future Electronics

Inventory History

3 month trend:
-100%

Related Parts

NKK SwitchesJB15HKP
Switch Tactile OFF (ON) SPST Round Button PC Pins 0.125A 24VDC 1000000Cycles 2.65N Thru-Hole
NKK SwitchesJB15HAP
Switch Tactile OFF (ON) SPST Button PC Pins 0.125A 24VDC 1000000Cycles 2.65N Thru-Hole
NKK SwitchesJB15FP
Switch Tactile OFF (ON) SPST Round Button PC Pins 0.05A 24VDC 5000000Cycles 1.76N Thru-Hole
Grayhill79C10T
Switch DIP ON OFF SP10T 10 Raised Slide 0.125A 30VDC PC Pins 4000Cycle 2.54mm Thru-Hole Tube
Grayhill79A10
Switch DIP SP10T 10 Raised Slide 0.125A 30VDC PC Pins 4000Cycles 2.54mm Thru-Hole Tube
C&K ComponentsBD04
Switch DIP OFF ON SPST 4 Extended Slide 0.1A 25VDC PC Pins 10000Cycle/SwitchCycle 2.54mm Thru-Hole Tube

Descriptions

Descriptions of Schneider Electric XB6AS8345B provided by its distributors.

SCHNEIDER ELECTRIC XB6AS8345B Pushbutton 250Vac 15Amp Xb6 +Options
SWITCH, EMERGENCY STOP, 1NO/1NC, 240VAC;; SWITCH, EMERGENCY STOP, 1NO/1NC, 240VAC; Contact Configuration:DPST-1NO / SPST-NC; Contact Voltage AC Nom:240V; Contact Current Max:3A; Actuator Style:Mushroom; Actuator Diameter:16mm; Highest NEMA Rating:12; Series:XB6
Square D (Schneider Electric) XB6AS8345B Harmony Non-Illuminated Pushbutton. Schneider Electric Harmony Non-Illuminated Pushbutton, Corrosion-Resistant Dusttight/Watertight Round, Series: XB6, 16 mm Size, 1NC-1NO Contact Configuration, Maintained Contact Mode, 3/1.5 A at 120/240 VAC, 0.22/0.1 A at 125/250 VDC Contact, Turn to Release Operator, Bezel/Housing: Plastic, Flush Button/Mushroom Head Actuator, Quick-Connect Connection, NEMA 4/4X/12 Enclosure, Panel Mounting, Red, Environmental Conditions: -25 to 70 deg C Operating. Additional Description: SQD -XB6AS8345B PUSHBUTTON 250VAC 1.5AMP XB6 +OPTIONS 16 MM TRIGGER ACTION TURN-TO-RELEASE RED MUSHROOM HEAD E STOP 1NO 1NC. Catalog Description: Complete emergency stop push button, Harmony XB6, red Ø 30 pushbutton Ø 16 trigger latching turn release 1NO+1NC.

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL