Schneider Electric XB4BL42

Pushbutton Switch, SPST, Momentary, 0.55A, 125VDC, Screw Terminal, Panel Mount
$ 22.49
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric XB4BL42.

IHS

Datasheet4 pages7 years ago

element14 APAC

Burklin Elektronik

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-41.07%

CAD Models

Download Schneider Electric XB4BL42 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

APEM1202A2
Switch Push Button N.C. SPST Round Plunger 8A 250VAC 24VDC Momentary Contact Screw Panel Mount
Curved Round Button Off-Mom SPST-NO -16.20(Dia) 100000Cycles 48V 250V 500000Cycles 4A
Round Off-Mom SPST-NO -16.20(Dia) 100000Cycles 48V 250V 100000Cycles 4A
NKK SwitchesSB221TNO
Switch Push Button OFF (ON) SPST Round Plunger 3A 250VAC Momentary Contact Screw Panel Mount
E-SwitchPV2F640SS
PUSHBUTTON SWITCH, SPST-NO, OFF-(ON),FLAT ACTUATOR,2A,48VDC, SCREW, PV2 SERIES
E-SwitchPV2H640SS
Switch Push Button OFF (ON) SPST Round Button 2A 36VDC Momentary Contact Screw Panel Mount

Descriptions

Descriptions of Schneider Electric XB4BL42 provided by its distributors.

Pushbutton Switch, SPST, Momentary, 0.55A, 125VDC, Screw Terminal, Panel Mount
Switch Push Button N.C. SPST Round Button 6A 600VAC 600VDC Momentary Contact Screw Clamp Panel Mount
Schneider Electric XB4BL42 Brand: Schneider Electric. Part Number: XB4BL42. Additional Description: SQD -XB4BL42 PUSHBUTTON +OPTIONS. Catalog Description: Push button, Harmony XB4, metal, projecting, red, 22mm, spring return, unmarked, 1NC..
Industrial Pb Switch, Spst-Nc, 6A, 120V; Product Range:Harmony Xb4 Series; Panel Cutout Diameter:22.5Mm; Contact Configuration:Spst-Nc; Switch Operation:Momentary; Pushbutton Actuator Style:Round; Actuator/Cap Colour:Red Rohs Compliant: Yes |Schneider Electric XB4BL42
Contact Configuration = 1NC / Poles = 1 / Actuator Type = Raised / Switching Function = Momentary Function / Cut Out Size (Diameter) mm = 22 / Termination Type = Screw Clamp Terminal / Mounting Type = Panel Mount / Switch Material = Metal / Switch Colour = Red / Protection Rating = IP66 / Protection Rating = IP67 / Protection Rating = IP69 / Protection Rating = IP69K / Protection Rating = IK06 / Series = Harmony XB4 / Standards Met = UL 508 / Standards Met = EN/IEC 60947-5-1 / Standards Met = EN/IEC 60947-5-4 / Standards Met = EN/IEC 60947-5-5 / Standards Met = EN/IEC 60947-1 / Standards Met = CSA C22.2 No.14

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • XB4 BL42
  • XB4-BL42
  • XB4BL42.