Schneider Electric XB4BA25

Switch Push Button N.O./N.C. DPST Flush Round Button 6A 600VAC 600VDC Panel Mount Screw Clamp
$ 36.718
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric XB4BA25.

Master Electronics

Datasheet9 pages10 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+47.59%

CAD Models

Download Schneider Electric XB4BA25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2023-02-02
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

NKK SwitchesSCB25S10C-4FA
Pushbutton Switch, DPDT, On-(on), Momentary, Screw Terminal, Panel Mount
Switch Emergency Stop N.C. DPST Mushroom Button 10A 440VAC 220VDC 745.7VA Screw Panel Mount
Switch Selector N.O./N.C. 4PST 90° 10A 600VAC 600VDC Screw Panel Mount
IDEC LW Replacement parts/contact block; DPDT; Gold-Plated Silver contacts; screw terminals
Special Switch, DPDT, Maintained, 0.4A, 125VDC, Screw Terminal, Panel Mount
Pushbutton Switch, DPDT, Momentary, 0.1A, 30VDC, Screw Terminal, Panel Mount

Descriptions

Descriptions of Schneider Electric XB4BA25 provided by its distributors.

Switch Push Button N.O./N.C. DPST Flush Round Button 6A 600VAC 600VDC Panel Mount Screw Clamp
NON-ILLUMINATED BLACK FLUSH MOMENTARY PUSHBUTTON, 1NO+1NC, HARMONY XB4 SERIES
Pushbutton, unlit, 1 Form A (N/O) + 1 Form B (N/C), waistband round, black, front ring silver, mounting Ø 22 mm, XB4BA25
Schneider Electric XB4BA25 Brand: Schneider Electric. Part Number: XB4BA25. Additional Description: SQD -XB4BA25 PUSHBUTTON, BLACK, 1NO 1NC CONTACT N/O+1 N/C..
Pushbutton Switch, Spst-No/Spst-Nc, 10A, 600V; Contact Configuration:Spst-Nc/Spst-No; Switch Operation:(On); Contact Voltage Ac Nom:600V; Contact Current Max:10A; Actuator Style:Round; Switch Terminals:Screw Clamp |Schneider Electric XB4BA25
PB SWITCH, SPST-NO/NC, 6A, 120VAC, SCREW; Switch Operation: Momentary; Pushbutton Actuator Style: Flush; Contact Configuration: SPST-NO, SPST-NC; Product Range: Harmony XB4 Series; Switch Terminals: Screw Clamp; IP Rating: IP6

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • XB4 BA25