Idec HW1S-2TF22

Switch Selector N.O./N.C. 4PST 90° 10A 600VAC 600VDC Screw Panel Mount
$ 30.64
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec HW1S-2TF22.

Master Electronics

Datasheet62 pages13 years ago

Farnell

Sager Electronics

Lectro Components

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-86.58%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.25
Introduction Date2021-10-13
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Idec HW1S-2TF22 provided by its distributors.

Switch Selector N.O./N.C. 4PST 90° 10A 600VAC 600VDC Screw Panel Mount
IDEC Corporation HW1S-2TF22 Maintained Selector Switch, 2 Position Knob, 2NO-2NC, 10A, 120V, HW1S Series
Rotary Switch, 2 Positions, 4PDT, Maintained, 10A, 24VDC, Wire Terminal, Knob Type Actuator, Panel Mount
Control Switches Selector Switch 2 Pos 2NO-2NC
Switch Selector; 22mm; 2 Position; 2-NO 2-NC
SELECTOR SWITCH, 2-POS MAINT, 2/2
HW Series FG Control Unit-Oth2
ROTARY SWITCH, DPDT; No. of Switch Positions:2 Position; No. of Poles:4 Pole; Angle of Throw:-; Contact Current AC Max:-; Contact Voltage AC Max:-; Product Range:HW Series; Illumination:Non Illuminated; Contact Current DC Max:- RoHS Compliant: Yes

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS

Part Number Aliases

This part may be known by these alternate part numbers:

  • HW1S2TF22