Schneider Electric XALD04

Enclosure, empty, for control and signal devices, XALD04
$ 31.275
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric XALD04.

element14 APAC

Datasheet3 pages9 years ago
Datasheet1 page19 years ago

TodayComponents

Burklin Elektronik

Amar Radio Corporation

TME

Inventory History

3 month trend:
-9.88%

CAD Models

Download Schneider Electric XALD04 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Bud IndustriesPN-1320
Enclosure 2.52 in. H x 2.28 in. W x 1.38 in. D Non-Metallic Light Gray Polycarbonate NEMA 4X
Bud IndustriesPN-1327
ENCLOSURE, POLYCARBONATE, UL94HB, 6.73 X 4.76 X 3.15IN, NEMA13, PN SERIES
Bud IndustriesPN-1339
Enclosure Flanged; HxwXD: 6.3 x 6.3 x 3.54 in.; Polycarbonate; Light Gray

Descriptions

Descriptions of Schneider Electric XALD04 provided by its distributors.

Enclosure, empty, for control and signal devices, XALD04
4 way dark grey pushbutton enclosure
Schneider Electric Harmony XALD, XALK XALD04 - XALD04
PUSHBUTTON ENCLOSURE 600VAC 10AMP XALB
ENCLOSURE P/B, 4HOLE; Enclosure Material:Polycarbonate; Enclosure Type:Control; External Height:68mm; Width, External:166mm; External Depth:53mm; Enclosure Colour:Grey; Colour:Dark Grey Lid; External Imperial Depth:53mm; External Length / Height:68mm; Material:Polycarbonate; Width, External Imperial:166mm; No. of Holes:4; Series:XAL

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL