Schneider Electric XACA12

Schneider Electric Harmony XAC Pendant control station XACA12 - XACA12
$ 103.79
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric XACA12.

Newark

Datasheet16 pages14 years ago

TME

Burklin Elektronik

Inventory History

3 month trend:
-86.36%

CAD Models

Download Schneider Electric XACA12 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Hammond 2U FLAT ALUMINUM RACK PANEL Part Number PBPA19003BK2 [UPC 62398059670 ]
Hammond 2U FLAT STEEL RACK PANEL Part Number PBPS19003BK2 [UPC 62398060850 ]
Hammond 2U FLAT ALUMINUM RACK PANEL Part Number PBPA19003GY2 [UPC 62398059680 ]
Bud IndustriesPA-1102-MG
Minibox Small Metal Box Gray CU-2107-B, Minibox Small Metal Box Gray (6 X 5 X 4 In)
Bud IndustriesSFA-1832
Surface Shield Panel 0.12 in. Aluminum White 3.5 in. H x 19.0 in. W
Bud IndustriesPA-1102-WH
Aluminum Panel Chassis CB-1370, Aluminum Panel Chassis (1.8 X 19 X 5.3 In)

Descriptions

Descriptions of Schneider Electric XACA12 provided by its distributors.

Schneider Electric Harmony XAC Pendant control station XACA12 - XACA12
PENDANT ENCLOSURE; Enclosure Type: Push Button; Enclosure Material: Polypropylene (PP); External Height - Metric: 490mm; External Width - Metric: 92mm; External Depth - Metric: 70mm; IP Rating: IP65; Body Colour: Yellow; NEMA R
Enclosure, 22Mm, Pendant Control Station, Push Button, 490 Mm, 92 Mm, 70 Mm, 12, Pp (Polypropylene) |Square D By Schneider Electric XACA12

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL