Schneider Electric W78ACSX-3

Electromechanical Relay 4PDT 3A 24VAC 180Ohm Plug-In
$ 1.69
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric W78ACSX-3.

Master Electronics

Datasheet2 pages24 years ago

RS (Formerly Allied Electronics)

Newark

Related Parts

Schneider Electric782XDX1C-24A
Relay; E-Mech; Control; 4PDT; Cur-Rtg 3A; Ctrl-V 24AC; Vol-Rtg 120/240 AC, 28/220 DC
Schneider Electric782XDX3M4L-24A
Relay; 3 A; 24 VAC@ 50/60 Hz; 25 C; 4PDT; 180 Ohms@ 25 C; 0.05 in.; -40 C
TE ConnectivityKHAU-17A11-24
Relay, 4 Form C (NO/NC), 24 V (AC), 160 Ω, 2.5 A, 240 V (AC), monostable, 2-1393122-1
Schneider ElectricW78CSX-2
Electromechanical Relay 4PDT 3A 12VDC 160Ohm Plug-In
PanasonicHC4D-HP-AC24V
Relays 24VAC 3A 4PDT-MBB(27.2mm 20.8mm 36.7mm) THT General Purpose Relay Automotive
PanasonicHC4D-H-AC24V
Power/Signal Relay, 8PDT, Momentary, 1300mW (Coil), AC Input, AC Output, Socket Mount

Descriptions

Descriptions of Schneider Electric W78ACSX-3 provided by its distributors.

Electromechanical Relay 4PDT 3A 24VAC 180Ohm Plug-In
General Purpose / Industrial Relays USE 528-7840-3 HISTX 528-7840-3
Power Relay; Series:78; Coil Voltage VAC Nom:24V; Coil Resistance:180ohm; No. of Poles:4; Contacts:4PDT; Relay Mounting:Plug In; Carry Current:3A; Relay Terminals:Quick Connect; Coil Voltage AC Max:24V

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • W78ACSX3