Schneider Electric RXM4AB2P7

Electromechanical Relay 230VAC 15KOhm 6A 4PDT(27x21x55)mm Plug-In Miniature Relay
$ 8.96
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric RXM4AB2P7.

IHS

Datasheet5 pages7 years ago

Master Electronics

RS (Formerly Allied Electronics)

Newark

element14 APAC

Inventory History

3 month trend:
-9.99%

Supply Chain

Country of OriginIndonesia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2018-06-12
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TE Connectivity9-1419111-8
Power/Signal Relay, 4PDT, Momentary, 1000mW (Coil), 6A (Contact), AC Input, AC/DC Output
TE Connectivity8-1415001-1
TE Connectivity 4PDT PCB mount Non-Latching Relay, 230V ac Coil, 6 A
TE Connectivity9-1419111-8
Power/Signal Relay, 4PDT, Momentary, 1000mW (Coil), 6A (Contact), AC Input, AC/DC Output
POWER/SIGNAL RELAY 4PDT MOMENTARY 1100mW (COIL) 5A (CONTACT) 30VDC (CONTACT) SOCKET MOUNT
PanasonicHJ4-L-AC200V
Relays 200/220VAC 5A 4PDT (28x21.5x35.5)mm Plug-In General Purpose Relay
PanasonicHJ4-AC240V
Relays 240VAC 5A 4PDT (28x21.5x35.5)mm Plug-In General Purpose Relay

Descriptions

Descriptions of Schneider Electric RXM4AB2P7 provided by its distributors.

Electromechanical Relay 230VAC 15KOhm 6A 4PDT(27x21x55)mm Plug-In Miniature Relay
Power/Signal Relay, 4 Form C, 4PDT, Momentary, 1200mW (Coil), 8A (Contact), 30VDC (Contact), AC Input, Random, AC/DC Output, Socket Mount
Interface Relay; Series:RXM; Coil Voltage VAC Nom:230V; Coil Resistance:15000ohm; No. of Poles:4; Contacts:4PDT; Relay Mounting:Plug In; Carry Current:6A; Coil Voltage AC Max:230V ;RoHS Compliant: Yes
POWER RELAY, 4PDT, 6A, 230VAC, SOCKET; Contact Configuration: 4PDT; Coil Voltage: 230VAC; Contact Current: 6A; Product Range: Zelio RXM Series; Relay Mounting: Socket; Coil Type: -; Contact Voltage VAC: 250VAC; Relay Terminals:
Switching Current A = 6 / Switching Capacity kVA = 1.5 / Switching Voltage - AC V = 250 / Contact Material = AgNi / Termination Type = PCB Pins / Mounting Type = Plug-In / Series = RXM / Width mm = 21 / Coil Voltage - AC V = 230 / Length mm = 27 / Protection Rating = IP40 / Height mm = 40 / Contact Configuration = 4CO / Coil Type = AC

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL