Schneider Electric RXM3AB1F7

Electromechanical Relay 120VAC 3.63KOhm 10A 3PDT (27x21x55)mm Plug-In Plug-In Relay
$ 6.96
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric RXM3AB1F7.

IHS

Datasheet5 pages7 years ago

Newark

Burklin Elektronik

RS (Formerly Allied Electronics)

element14

Inventory History

3 month trend:
-8.82%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Relay; SSR; Timing; Multi-Function; DPDT; Cur-Rtg 5A; Ctrl-V 24DC; Vol-Rtg 250AC
Power Relay 120VAC 10A 3PDT(28x31.5x42.9)mm Socket
Power Relay 120VAC 10A 3PDT(44x32x42.4)mm Flange
Schneider Electric783XCXC-120A
783 Series 15 A 3PDT 120 VAC PCB Mount Ice Cube Power Relay
Relays 110/120VAC 7A 3PDT(27.2mm 20.8mm 35.2mm) Plug-In General Purpose Relay Automotive
TE Connectivity / AMP1608055-2
RoHS Compliant General Purpose Non-Latching Cadmium Silver Power Relay 20ms -45C 2W 1.7kOhm

Descriptions

Descriptions of Schneider Electric RXM3AB1F7 provided by its distributors.

Electromechanical Relay 120VAC 3.63KOhm 10A 3PDT (27x21x55)mm Plug-In Plug-In Relay
Relay, 3 Form C (NO/NC), 120 V (AC), 4430 Ω, 10 A, monostable, RXM3AB1F7
POWER RELAY, 3PDT, 10A, 250VAC; Contact Configuration: 3PDT; Coil Voltage: 120VAC; Contact Current: 10A; Product Range: Zelio RXM Series; Relay Mounting: Socket; Coil Type: -; Contact Voltage VAC: 250VAC; Relay Terminals: Quick
Interface Relay; Series:RXM; Coil Voltage VAC Nom:120V; Coil Resistance:4430ohm; No. of Poles:3; Contacts:3PDT; Relay Mounting:Plug In; Carry Current:10A; Coil Voltage AC Max:120V; Relay Options:Mechanical Indicator ;RoHS Compliant: Yes

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL