Schneider Electric RXM2AB2F7

Electromechanical Relay 120VAC 3.63KOhm 12A DPDT (27x21x55)mm Plug-In Miniature Relay
$ 7.62
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric RXM2AB2F7.

IHS

Datasheet5 pages7 years ago

element14 APAC

Farnell

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-25.64%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2018-06-12
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Schneider Electric782XBXC-120A
782 Series 15 A DPDT 120 VAC PCB Mount Ice Cube Power Relay
TE ConnectivityPT22AS15B
Power Relay 115VAC 12A DPDT(28.1mm 22.1mm 36mm) Socket
POWER/SIGNAL RELAY DPDT MOMENTARY 1100mW (COIL) 10A (CONTACT) 30VDC (CONTACT) SOCKET MOUNT
, Rohs Compliant: Yes Rohs Compliant: Yes |Omron Industrial Automation MY2-02-AC110/120
HJ2 Relay (Plug-in w/ indicator & test button)
PanasonicHJ2-T-AC120V
Relays 110/120VAC 7A DPDT (28x21.5x38.5)mm Plug-In Signal Relay

Descriptions

Descriptions of Schneider Electric RXM2AB2F7 provided by its distributors.

Electromechanical Relay 120VAC 3.63KOhm 12A DPDT (27x21x55)mm Plug-In Miniature Relay
HARMONY, MINIATURE PLUG-IN RELAY / General Purpose Relay DPDT (2 Form C) 120VAC Coil Socketable
Relay, 2 Form C (NO/NC), 120 V (DC), 3630 Ω, 12 A, monostable, RXM2AB2F7
PLUG-IN RELAY, SSR, 120VAC, 12A, DPDT, W/LED, PUSHBUTTON, HARMONY RXM SERIES
Interface Relay; Series:RXM; Coil Voltage VAC Nom:120V; Coil Resistance:4430ohm; No. of Poles:2; Contacts:DPDT; Relay Mounting:Plug In; Carry Current:12A; Coil Voltage AC Max:120V ;RoHS Compliant: Yes
RELAY, DPDT, 250VAC, 12A; Contact Configuration: DPDT; Coil Voltage: 120VAC; Contact Current: 12A; Product Range: RXM Series; Relay Mounting: Socket; Coil Type: AC; Contact Voltage VAC: 250VAC; Relay Terminals: Quick Connect; Co
RELAY, 2 CO, 120VAC, W/ LED; Relay Type:General Purpose; Coil Voltage VAC Nom:120V; Contact Current Max:12A; Coil Resistance:4.43kohm; Contact Configuration:DPDT; Coil Type:AC; Relay Mounting:Plug-In; External Height:40mm; External Width:21mm; External Depth:27mm; SVHC:No SVHC (19-Dec-2011); Contact Configuration:DPDT
Switching Current A = 12 / Switching Voltage - DC V = 250 / Switching Capacity kVA = 3 / Switching Voltage - AC V = 250 / Contact Material = AgNi / Termination Type = PCB Pins / Mounting Type = Plug-In / Series = RXM / Width mm = 21 / Coil Voltage - AC V = 120 / Length mm = 27 / Protection Rating = IP40 / Height mm = 40 / Contact Configuration = 2CO / Coil Type = AC
Square D RXM2AB2F7 Zelio General Purpose Relay Brand: Square D. Part Number: RXM2AB2F7. Square D Zelio General Purpose Relay, Miniature, Series: RXM, 12 A, 50/60 Hz Frequency, 120 VAC Coil, 2CO/DPDT Contact Form, 12 A at 120 VAC Contact, 8 Pins, Plug-In Mounting, IP40 Enclosure, -40 to 131 deg F, 4.6 in L x 4 in W x 1.2 in H Dimensions. Additional Description: SQD -RXM2AB2F7 MINIATURE RELAY LED 2C/O 120VAC +OPTIONS. Catalog Description: miniature plug in relay, Harmony Electromechanical Relays, 12A, 2CO, with LED, lockable test but to n, 120V AC..

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL