Schneider Electric RPM22B7

Characteristics Power Plug-In Relay - Zelio Rpm - 2 C/O - 24 V
$ 10.555
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric RPM22B7.

IHS

Datasheet5 pages7 years ago

Master Electronics

Farnell

element14 APAC

Newark

Inventory History

3 month trend:
+12.35%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TE Connectivity / P&BPCLH-203A1S,000
PCLH Series Miniature Power Relay 2-Pole 2-Form C 24 VAC 160 Ohm 1.4 VA Silver Cadmium Oxide
TE ConnectivityK10P-11A15-24
Relay, 2 Form C (NO/NC), 24 V (AC), 160 Ω, 15 A, 120 V (AC), monostable, 4-1393144-1
Schneider Electric782XBXM4L-24A
Electromechanical Relay, DPDT, 12A (Contact), 28VDC (Contact), AC/DC Output
TE Connectivity / P&BKUMP-11D58-12
Electromechanical Relay DPDT 15A 12VDC 120Ohm Bracket Mount
TE Connectivity1415002-1
Electromechanical Relay 24VAC 192Ohm 24A DPDT( (28mm 22.5mm 35mm)) Plug-In Industrial Relay
TE ConnectivityPT22A524B
Power Relay 24VAC 192Ohm 24A DPDT(28.1x22.1x36)mm Plug-In Miniature Relay

Descriptions

Descriptions of Schneider Electric RPM22B7 provided by its distributors.

Characteristics Power Plug-In Relay - Zelio Rpm - 2 C/O - 24 V
ELECTROMECHANICAL RELAY, 24VAC, DPDT, 15A, 250VAC, TEST BUTTON/STATUS LED, RPM
Interface Relay; Series:RPM; Coil Voltage VAC Nom:24V; Coil Resistance:180ohm; No. of Poles:2; Contacts:DPDT; Relay Mounting:Plug In; Carry Current:15A; Coil Voltage AC Max:24V; Relay Options:Indicator Light ;RoHS Compliant: Yes
INTERFACE RELAY, DPDT, 24VAC, 180OHM; Coil Voltage VAC Nom:24V; Contact Current Max:15A; Contact Voltage AC Nom:250V; Contact Voltage DC Max:250V; Coil Resistance:180ohm; Contact Configuration:DPDT; Average Power Consumption:1.2VA
Schneider Electric Square D Zelio Power Relay, Series: RPM, 15 A, 3750 VA Power, 60 Hz Frequency, 24 V AC Coil, 2NO-2NC 2 Form C Contact Form, 15 A at 277 VAC/15 A at 28 VDC Contact, Plug-In/Socket Mounting, Faston/Flat Pin/Spade Terminal, LED Display, IP40 Enclosure, -40 to 55 deg C, 39 mm W x 21 mm D x 27 mm H Dimensions

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • RPM22B7.