Schneider Electric RPF2AP7

Schneider Electric Panel Mount Power Relay; 30A; DPST-NO; 230VAC; 8-Blade w/ flange mount
$ 12.78
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric RPF2AP7.

IHS

Datasheet5 pages7 years ago

element14 APAC

Newark

RS (Formerly Allied Electronics)

Amar Radio Corporation

Inventory History

3 month trend:
+10.75%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TE Connectivity5-1393211-9
Power Relay 30(NO)/3(NC)A DPST-NO(68.58mm 34.54mm 37.97mm) Flange
TE Connectivity / AMP1393212-3
Power/Signal Relay, 2 Form A, Momentary, 30A (Contact), 28VDC (Contact), Panel Mount
TE Connectivity3100-20U6999
Electromechanical Relay 208/240VAC 1KOhm 40A DPST-NO-DM(83.8x53.3x66.3)mm Panel Contactor Relay
Heavy Duty Power Relay; Series:MGN; Relay Type:High Capacity ;RoHS Compliant: Yes
Power/Signal Relay, DPST, Momentary, 2500mW (Coil), AC Input, AC Output, Panel Mount
Power/Signal Relay, DPST, Momentary, 2500mW (Coil), AC Input, AC Output, Panel Mount

Descriptions

Descriptions of Schneider Electric RPF2AP7 provided by its distributors.

Schneider Electric Panel Mount Power Relay; 30A; DPST-NO; 230VAC; 8-Blade w/ flange mount
DIN Rail & Top Flange, Enclosed Power Relay, Square, 30 A, 6 Pins, Tab
RELAY, DPST-NO, 230VAC, 30A, DIN RAIL; Contact Configuration: DPST-NO; Coil Voltage: 230VAC; Contact Current: 30A; Product Range: Zelio RPF Series; Relay Mounting: DIN Rail, Panel; Coil Type: -; Contact Voltage VAC: 250VAC; Rel
Power Relay; Series:RPF; Coil Voltage VAC Nom:230V; Coil Resistance:6500ohm; No. of Poles:2; Contacts:DPST; Relay Mounting:Plug In; Carry Current:30A; Relay Terminals:Solder Lug; Coil Voltage AC Max:230V; Switching Voltage Max:250V ;RoHS Compliant: Yes
Schneider Electric RPF2AP7 Zelio Power Relay Brand: Schneider Electric. Part Number: RPF2AP7. Schneider Electric Square D Zelio Power Relay, Series: RPF, 30 A, 4 VA Power, 60 Hz Frequency, 230 V AC Coil, 2NO 2 Form A DPST Contact Form, 25 A at 28 VDC, 30 A at 250 VAC Contact, 2 Pole, DIN Rail/Flange/Panel/Plug-In Mounting, Faston/Flat Pin/Spade Terminal, IP40 Enclosure, -40 to 55 deg C, 1.33 in W x 2.7 in H x 1.54 in D Dimensions. Additional Description: SQD -RPF2AP7 30A POWER RELAY 2N/O 230VAC +OPTIONS. Catalog Description: power relay, Harmony electromechanical relays, DIN rail or panel mount relay, 30A, 2NO, 230V AC..

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL