Schneider Electric RPF2AF7

Schneider Electric Panel Mount Power Relay; 30A; DPST-NO; 120VAC; 8-Blade w/ flange mount
$ 12.78
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric RPF2AF7.

IHS

Datasheet6 pages7 years ago

RS (Formerly Allied Electronics)

Farnell

Newark

Burklin Elektronik

Inventory History

3 month trend:
-12.17%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2018-06-12
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Schneider Electric300XBXC1-120A
Power Relay 30A 120VAC DPDT 2.90 in.(Max.) L x 1.53 in.(Max.) H 1270 Ohms
Magnecraft92S11A22D-120A
DIN Rail & Top Flange, Enclosed Power Relay, Octal, 30 A, 8 Pins, Tab
TE Connectivity / AMP4-1393211-2
Power Relay 30A DPDT (68.58mm 34.54mm 37.97mm) Flange
TE Connectivity / AMP8-1393211-3
Relay, 2 Form C (NO/NC), 12 V (AC), 44935 Ω, 30 A, 600 V (AC), monostable, 8-1393211-3
TE Connectivity8-1393211-5
Power Relay 110/120VAC 30A DPDT(68.58mm 34.54mm 37.97mm) Flange
Schneider Electric300XBXC1-240A
RELAY; POWER; SIDE FLANGE; 30A; DPDT; 240 VAC; COIL 5400 OHMS; BLOWOUT MAGNET

Descriptions

Descriptions of Schneider Electric RPF2AF7 provided by its distributors.

Schneider Electric Panel Mount Power Relay; 30A; DPST-NO; 120VAC; 8-Blade w/ flange mount
DIN Rail & Top Flange, Enclosed Power Relay, Square, 30 A, 6 Pins, Tab
Electromechanical Relay 120VAC 4.25KOhm 30A DPST-NO DIN Rail Power Relay
RELAY, DPST-NO, 120VAC, 30A, DIN RAIL; Contact Configuration: DPST-NO; Coil Voltage: 120VAC; Contact Current: 30A; Product Range: Zelio RPF Series; Relay Mounting: DIN Rail, Panel; Coil Type: -; Contact Voltage VAC: 250VAC; Rel
Power Relay; Series:RPF; Coil Voltage VAC Nom:120V; Coil Resistance:1600ohm; No. of Poles:2; Contacts:DPST; Relay Mounting:Plug In; Carry Current:30A; Relay Terminals:Solder Lug; Coil Voltage AC Max:120V; Switching Voltage Max:250V ;RoHS Compliant: Yes
Schneider Electric RPF2AF7 Schneider Electric,POWER RELAY 250V. Schneider Electric Power Relay, Series: RPF, 30 A, 3 hp Power, 50/60 Hz Frequency, 120 VAC Coil, 2NO-DPST Contact Form, 30 A at 277 VAC/20 A at 28 VDC Contact, 6 Pins, 2 Pole, DIN Rail/Flange Mounting, Flat/Spade Terminal, IP40 Enclosure, -40 to 55 deg C, 1.34 in W x 2.68 in D x 1.65 in H Dimensions. Additional Description: SQD -RPF2AF7 POWER RELAY 250V 25A RPF +OPTIONS +OPTIONS. Catalog Description: Harmony, Power relay, DIN rail/panel mount relay, 30 A, 2 NO, 120 V AC.

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • RPF2AF7.