Schneider Electric MG24517

Din Mtd MULTI9 C60N Series Supplementary Protector Ul 1077
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for MG24517. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric MG24517.

Newark

Datasheet2 pages9 years ago
Datasheet130 pages22 years ago
Datasheet1 page25 years ago

Related Parts

Sensata / Airpax219-2-3-66F-7-8-2.5
Circuit Breaker Hydraulic Magnetic 2Pole 2.5A 600VAC
Carling TechnologiesEA2-B0-24-425-42E-GB
Circuit Breaker, E-Series, Hydraulic-Magnetic | Carling Technologies EA2-B0-24-425-42E-GB
Sensata / Airpax229-2-1-63-7-8-2
HYDRAULIC MAGNETIC CIRCUIT BREAKER, 2 POLE, 209 SERIES
Carling TechnologiesEA2-B0-24-415-42E-GB
Circuit Breaker, E-Series, Hydraulic-Magnetic | Carling Technologies EA2-B0-24-415-42E-GB
Carling TechnologiesEA2-B2-26-415-42E-GB
Circuit Breaker, E-Series, Hydraulic-Magnetic | Carling Technologies EA2-B2-26-415-42E-GB
ABB ControlS202-K16
Low Voltage Miniature Circuit Breaker, 277/Y480 VAC/60/110 VDC, 16 A, 6 kA Interrupt, 2 Poles.

Descriptions

Descriptions of Schneider Electric MG24517 provided by its distributors.

DIN MTD MULTI9 C60N SERIES SUPPLEMENTARY PROTECTOR UL 1077
THERMAL MAGNETIC CIRCUIT BREAKER; Actuator Style:Toggle; No. of Poles:2; Current Rating:2A; Voltage Rating VDC:125V; Voltage Rating VAC:480V; Circuit Breaker Mounting:DIN Rail; Series:C60N; Tripping Characteristic:D ;RoHS Compliant: Yes
SQUARE D MG24517 Supp Protectr, 2A, 2P, D, 277/480VAC, 125VDC. More details: IEC Supplementary Protector, Amps 2, Number of Poles 2, Curve Type D, AC Voltage Rating 277/480VAC, DC Voltage Rating 125VDC, Max. AIR Rating 5kA, Trip Type Thermal Magnetic, Terminal Connection Lug, Mounting DIN Rail, Min. Wire Size 14 AWG, Max. Wire Size 4 AWG, Length 3.19 In., Width 1.42 In., Depth 3.00 In., Standards UL 1077, CE, CSA, IEC, Series C60N

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • MG-24517
  • MG24517.