ABB Control S202-K16

Low Voltage Miniature Circuit Breaker, 277/Y480 VAC/60/110 VDC, 16 A, 6 kA Interrupt, 2 Poles.
$ 51.562
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control S202-K16.

Farnell

Datasheet3 pages9 years ago

element14 APAC

RS (Formerly Allied Electronics)

Electro Sonic

Supply Chain

Introduction Date2016-10-05
Lifecycle StatusProduction (Last Updated: 1 month ago)
LTB Date2019-11-15
LTD Date2019-12-01

Related Parts

Circuit Breaker, FAZ Series, 2A, 2 Pole, 277/480V AC, 15kA at 277/480V AC, C Curve
Circuit Breaker, 2-P, 2A/480V, D, 480Y/277VAC, UL1077 Recognized, DIN Mount, 10KAIC
Schneider ElectricGB2DB07
Thermal magnetic circuit breaker, TeSys GB2, 2P, 2 A, Icu 15 kA@415 V
Siemens5SY4202-8
Siemens 5SY4202-8 Mini Circuit Breaker, UL 1077, 2-Pole, 2 Amps, 480VAC, D Trip Curve, 10 kA
ABB ControlS202-K2
Miniature Circuit Breaker, 277/480 VAC, 2 A, 6 kA Interrupt, 2 Poles, Thermal Magnetic Trip.
ABB ControlS202U-K2
Circuit Breaker, 2-P, 2A/240V, K, UL489 Listed, 10KAIC, DIN Mount

Descriptions

Descriptions of ABB Control S202-K16 provided by its distributors.

Low Voltage Miniature Circuit Breaker, 277/Y480 VAC/60/110 VDC, 16 A, 6 kA Interrupt, 2 Poles.
CIRCUIT BREAKER, SUPPLEMENTARY, K CURVE, 2-POLE, 16A, 480Y/277 VAC, UL1077, DIN
THERMAL MAGNETIC CIRCUIT BREAKER
Circuit Breaker Miniature 2Pole 1.6A
Circuit Breaker, 2-P, 16A/480V, K
S202-K16 - ABB S202-K16, MCB 2P K 16A 480Y/277 SUPP
Circuit Breaker, 2 Pole, 16A; Product Range:System Pro M Compact S200 Series; Current Rating:16A; No. Of Poles:2 Pole; Voltage Rating Vdc:125V; Voltage Rating Vac:277V; Circuit Breaker Mounting:Din Rail Rohs Compliant: Yes |Abb S202-K16

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • S202K16