Schneider Electric LA1KN11

Schneider Electric Auxiliary contact block; instantaneous; 1 NO + 1 NC; screw connection
$ 16.87
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric LA1KN11.

element14

Datasheet28 pages36 years ago
Datasheet12 pages25 years ago

Farnell

Amar Radio Corporation

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-22.55%

CAD Models

Download Schneider Electric LA1KN11 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

TE ConnectivityV23050-A1110-A533
Electromechanical Relay 3PST-NO/3PST-NC 8A 110VDC 10.08KOhm Through Hole

Descriptions

Descriptions of Schneider Electric LA1KN11 provided by its distributors.

Schneider Electric Auxiliary contact block; instantaneous; 1 NO + 1 NC; screw connection
Contactor Auxiliary Contact; For Use With:K-Line Contactors; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No ;RoHS Compliant: No
CONTACT BLOCK, 1NO/1NC; Product Range:-; SVHC:No SVHC (07-Jul-2017); Contact Configuration:1NO / 1NC; Contact Current Max:6A; Contact Current Rating:6A; Contact Voltage AC Max:240V; Contact Voltage DC Max:48V; Current Ra
Square D (Schneider Electric) LA1KN11 TeSys K Auxiliary Contact Block. Schneider Electric TeSys™ K Auxiliary Contact Block, Instantaneous Normal Environment, Series: LA1, 690 VAC, 10 A, <=400 Hz, 2 Contacts, Screw Clamp, Front Clip-On Mount, -25 to 50 deg C Operating, Environmental Conditions: IP2X, For Use With: TeSys™ LA1 Contactor, 35 mm D. Additional Description: SQD -LA1KN11 CONTACTOR+RELAY AUX CONTACT 575VAC 10A 575VAC 10AMP IEC. Catalog Description: Auxiliary contact block, TeSys K, 1NO + 1NC, front mounting, screw clamp terminals.

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • LA1 KN11
  • LA1KN11.