Schneider Electric CAD50BD

Electromechanical Relay 24VDC 10A 5PST-NO(44.96x92.96x76.96)mm DIN Rail/Panel Control Relay
$ 142.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric CAD50BD.

IHS

Datasheet3 pages3 years ago

element14 APAC

Amar Radio Corporation

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+33.75%

CAD Models

Download Schneider Electric CAD50BD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity1415017-1
General Purpose Force Guided Relay 5PST-NO/SPST-NC 8A 24VDC 480Ohm Through Hole
TE ConnectivitySR6ZC024
Electromechanical Relay 5PST-NO/SPST-NC 8A 24VDC 480Ohm Socket
TE Connectivity5-1415019-1
Power Relay 110VDC 8A 5PST-NO/SPST-NC(55mm 16.5mm 16.5mm) THT

Descriptions

Descriptions of Schneider Electric CAD50BD provided by its distributors.

Electromechanical Relay 24VDC 10A 5PST-NO(44.96x92.96x76.96)mm DIN Rail/Panel Control Relay
Auxiliary contactor, 5 pole, 10 A, 5 Form A (N/O), coil 24 VDC, screw connection, CAD50BD
RELAY 600V 10AMP TESYS + OPTIONS RoHS Compliant: Yes
Schneider Electric TeSys Contactor relais CAD50BD - CAD50BD
RELAY, 600V, 10A, COIL 24VDC, DIN RAIL, TESYS DECA SERIES
5PST, Momentary, 24VDC (Coil), DIN-Rail Mount
TESYS D IEC CONTROL RELAY, 5NO,24VDC COIL
Control relay,24Vdc,5NO,screw clamp
RELAY GEN PURPOSE 5PST 10A 24V
RELAY, CONTROL, 5NO, 24VDC; Relay Type:Control; Coil Voltage VDC Nom:24V; Contact Current Max:10A; Contact Voltage DC Nom:690V; Contact Configuration:5PNO; Coil Type:DC; Nom Operating Power:5.4W; Relay Mounting:DIN Rail; External Height:77mm; External Width:45mm; External Depth:86mm; Approval Bodies:UL, CSA; Coil Operating Lower Percent Limit:70%; Coil Operating Upper Percent Limit:125%; Contact Material:Silver Nickle; DC Coil Power:5.4W; External Length / Height:77mm; IP/NEMA Rating:IP2X; Insulation Voltage:690V; Mounting Type:DIN Rail; No. of Poles:5; Operating Temperature Max:60°C; Series:CAD; Standard:EN 60947 - 5
Square D (Schneider Electric) CAD50BD TeSys Control Relay. Schneider Electric Square D TeSys Control Relay, Coil Standard, Series: D Series, 10 A, 400 Hz Frequency, 24 VDC Coil, 5NO Contact Form, 10 A at 600 VAC Contact, 5 Pole, Surface Mounting, Screw Clamp Terminal, IP2X Enclosure, -40 to 70 deg C, 45 mm W x 77 mm D x 93 mm H Dimensions. Additional Description: SQD -CAD50BD RELAY 600V 10AMP TESYS + OPTIONS. Catalog Description: TeSys D control relay - 5 NO - <= 690 V - 24 V DC standard coil.

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • CAD 50BD