Schneider Electric CAD32P7

Schneider Electric TeSys Contactor relais CAD32P7 - CAD32P7
$ 82.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric CAD32P7.

IHS

Datasheet3 pages3 years ago

RS (Formerly Allied Electronics)

Farnell

element14 APAC

Amar Radio Corporation

Inventory History

3 month trend:
+17.26%

CAD Models

Download Schneider Electric CAD32P7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIndonesia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2016-05-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity6-1419111-9
Electromechanical Relay 230VAC 19.465KOhm 20A 3PDT( (28mm 22.5mm 35mm)) Plug-In Industrial Relay
TE Connectivity1393092-8
General Purpose Multimode Electromechanical Relay 3PDT 10A 230VAC 8300Ohm Socket
TE Connectivity / AMP7-1419111-5
Electromechanical Relay 230VAC 19.465KOhm 20A 3PDT( (28mm 22.5mm 30mm)) THT Industrial Relay
Power Relay 230VAC 4.25KOhm 10A DPDT(34.5x34.5x53.3)mm Plug-In General Purpose Relay
POWER/SIGNAL RELAY 3PDT MOMENTARY 2700mW (COIL) 10A (CONTACT) 250VDC (CONTACT) SOCKET MOUNT
Power Relay 230VAC 10A SPDT(29x13x35.5)mm Socket

Descriptions

Descriptions of Schneider Electric CAD32P7 provided by its distributors.

Schneider Electric TeSys Contactor relais CAD32P7 - CAD32P7
Schneider RELAY 600V 10AMP TESYS + OPTIONS
Contactor, 5 Poles, 3NO/2NC, 10A @ 690V, 230V Coil
Auxiliary contactor, 5 pole, 10 A, 3 Form A (N/O) + 2 Form B (N/C), coil 230 VAC, screw connection, CAD32P7
CONTROL RELAY, 230VAC, 3NO+2NC, SCREW CLAMP
5PST, Momentary, DIN-Rail Mount
CONTACTOR RELAY 3NO+2NC 230V 50/60HZ
RELAY GEN PURPOSE 5PST 10A 230V
RELAY, CONTROL, 3NO/2NC, 230VAC; Relay Type:Control; Coil Voltage VAC Nom:230V; Contact Current Max:10A; Contact Voltage AC Nom:690V; Contact Configuration:3NO / 2NC; Coil Type:AC; Nom Operating Power:70VA; Relay Mounting:DIN Rail; External Width:45mm; External Depth:86mm; AC Coil Power:8VA; Approval Bodies:UL, CSA; Coil Frequency Max:60Hz; Coil Operating Frequency Min:50Hz; Coil Operating Lower Percent Limit:80%; Coil Operating Upper Percent Limit:110%; Contact Current AC Max:10A; Contact Material:Silver Nickel; Contact Voltage AC Max:690V; External Length / Height:77mm; IP/NEMA Rating:2X; Insulation Voltage:690V; Mounting Type:DIN Rail; No. of Poles:5; Operating Temperature Max:60°C; Series:CAD; Standard:EN 60947 - 5

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • CAD 32P7
  • CAD32P7.