Schneider Electric CA3KN40BD

Auxiliary contactor, 4 pole, 10 A, 4 Form A (N/O), coil 24 VDC, screw connection, CA3KN40BD
$ 61.98
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric CA3KN40BD.

IHS

Datasheet3 pages3 years ago

element14 APAC

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-47.93%

Supply Chain

Country of OriginFrance
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2016-05-11
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity8-1393113-7
Power Relay 24VDC 10A DPDT(38.9x35.7x48.4)mm Socket
TE Connectivity1-1393118-2
Relay, 3 Form C (NO/NC), 110 V (DC), 10000 Ω, 10 A, 240 V (AC), monostable, 1-1393118-2
TE ConnectivityKRPA-11DG-24
Electromechanical Relay Double Pole, Double Throw 10A 24 Volt 472Ohm
General Purpose Relay, LY Series, Power, Non Latching, 4PDT, 12 VDC, 10 A RoHS Compliant: Yes
Power Relay 24VDC 10A 4PDT(28x41.5x42.4)mm Socket
RELAY; E-MECH; POWER; SPDT; CUR-RTG 10A; CTRL-V 24AC; VOL-RTG 250/30AC/DC; SOCKET MNT

Descriptions

Descriptions of Schneider Electric CA3KN40BD provided by its distributors.

Auxiliary contactor, 4 pole, 10 A, 4 Form A (N/O), coil 24 VDC, screw connection, CA3KN40BD
RELAY, CONTROL, 4N/O, 24V; Load Current Inductive:10A; Relay Mounting:DIN Rail; Operating Voltage:600VAC; Contact Configuration:4NO; No. of Poles:4 Pole; Switching Power AC3:-; Switching Current AC1:-; Coil Voltage VAC N
SCHNEIDER ELECTRIC CA3KN40BD IEC Control Relay, 4NO, 10A, 24VDC. More details: IEC Control Relay, Base Type Square, Number of Contacts 4NO, Contact Amp Rating 10 Resistive, Contact Amp Rating 10 Inductive, Contact Material Silver Nickel, Coil Volts 24VDC, Coil VA Rating 3VA Inrush, 3VA sealed, Height 2.28 In, Width 1.77 In, Depth (In) 2.24, Response Time 16ms Pick Up/6ms Drop Out, Standards UL/CSA
RELAY, CONTROL, 4N/O, 24V; No. of Poles:4; Contact Configuration:4NO; Relay Mounting:DIN Rail; Coil Voltage VDC Nom:24V; AC Coil Power:4.5VA; Approval Bodies:BIA / INRS; Coil Operating Lower Percent Limit:70%; Coil Operating Upper Percent Limit:130%; Coil Type:DC; Contact Configuration:4NO; Contact Current Max:10A; Contact Voltage DC Max:250V; DC Coil Power:1.5W; External Depth:57mm; External Length / Height:58mm; External Width:45mm; Mounting Type:DIN Rail; Nom Operating Power:3W; Relay Type:Contactor; Series:CA

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL