Schneider Electric CA3KN22BD

Schneider Control Relay, Tesys K, 4P (2NO+2NC), 690V, 24V DC Standard Coil
$ 63.56
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric CA3KN22BD.

IHS

Datasheet3 pages3 years ago

element14 APAC

TodayComponents

Amar Radio Corporation

Burklin Elektronik

Inventory History

3 month trend:
-0.56%

CAD Models

Download Schneider Electric CA3KN22BD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginFrance
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-03-13
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity8-1393113-7
Power Relay 24VDC 10A DPDT(38.9x35.7x48.4)mm Socket
TE ConnectivityKRPA-11DG-24
Electromechanical Relay Double Pole, Double Throw 10A 24 Volt 472Ohm
TE ConnectivityKRPA-11DN-24
KRPA Series 10 A DPDT 24 VDC Socket Mount General Purpose Power Relay
Power Relay 24VDC 10A 4PDT(28x41.5x42.4)mm Socket
RELAY; E-MECH; POWER; SPDT; CUR-RTG 10A; CTRL-V 24AC; VOL-RTG 250/30AC/DC; SOCKET MNT
RELAY; E-MECH; POWER; DPDT; CUR-RTG 5A; CTRL-V 24DC; VOL-RTG 250/30AC/DC; SOCKET MNT

Descriptions

Descriptions of Schneider Electric CA3KN22BD provided by its distributors.

SCHNEIDER CONTROL RELAY, TESYS K, 4P (2NO+2NC), 690V, 24V DC STANDARD COIL
Power/Signal Relay, 4PST, Momentary, 0.005A (Coil), 24VDC (Coil), 120mW (Coil), 690VDC (Contact), DC Input, DIN Rail/Panel Mount
RELAY, CONTROL, 2N/O+2N/C, 24V; Relay Type:Control; Coil Voltage VDC Nom:24V; Contact Current Max:10A; Contact Voltage AC Nom:690V; Contact Configuration:2NO / 2NC; Coil Type:DC; Nom Operating Power:3W; Relay Mounting:DIN Rail / Panel; External Width:45mm; External Depth:57mm; AC Coil Power:4.5VA; Approval Bodies:INRS, BIA; Coil Operating Lower Percent Limit:70%; Coil Operating Upper Percent Limit:130%; Contact Current Max:10A; Contact Voltage DC Max:250V; DC Coil Power:1.5W; External Length / Height:58mm; Mounting Type:DIN Rail; No. of Poles:4; Series:CA; Termination Type:Screw Clamp
SCHNEIDER ELECTRIC CA3KN22BD IEC Control Relay, 2NO/2NC, 10A, 24VDC. More details: IEC Control Relay, Base Type Square, Number of Contacts 2NO/2NC, Contact Amp Rating 10 Resistive, Contact Amp Rating 10 Inductive, Contact Material Silver Nickel, Coil Volts 24VDC, Coil VA Rating 3VA Inrush, 3VA sealed, Height 2.28 In, Width 1.77 In, Depth (In) 2.24, Response Time 16ms Pick Up/6ms Drop Out, Standards UL/CSA

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL