Schneider Electric 976XAX97H-24D

Relay; E-Mech; Power; SPDT; Cur-Rtg 10, 16, 20A; Ctrl-V 24DC; PCB Mnt; Solder
$ 13.94
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric 976XAX97H-24D.

IHS

Datasheet2 pages17 years ago

Master Electronics

Electro Sonic

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2008-11-05
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Schneider Electric976XAXH-24D
Relay; E-Mech; Power; SPDT; Cur-Rtg 10, 12A; Ctrl-V 24DC; Vol-Rtg 240/30AC/DC; PCB Mnt
TE Connectivity / P&BRP418024
General Purpose Power PCB Electromechanical Relay SPDT 12A 24VDC 1100Ohm Through Hole
24V 16A One Conversion: $1C (SPDT-Conversion) DIP,12.6x28.6mm Power Relays ROHS
PanasonicAHN12024
RELAY GEN PURPOSE SPDT 16A 24V / General Purpose Relay SPDT (1 Form C) 24VDC Coil Socketable
Power Relay 24VDC 16A SPDT(29mm 13mm 25.5mm) THT
Electromechanical Relay 24VDC 1.1KOhm 16A SPDT (29x13x25.5)mm THT Power Relay

Descriptions

Descriptions of Schneider Electric 976XAX97H-24D provided by its distributors.

Relay; E-Mech; Power; SPDT; Cur-Rtg 10, 16,20A; Ctrl-V 24DC; PCB Mnt; Solder
Power Relay 24VDC 1.1KOhm 20A SPDT(29.5x13x25.5)mm THT
Power Relay, Spdt, 24Vdc, 12A, Tht; Contact Configuration:Spdt; Coil Voltage:24Vdc; Contact Current:12A; Product Range:976 Series; Relay Mounting:Through Hole; Coil Type:Non Latching; Contact Voltage Vac:240V; Relay Terminals:Pc Pin Rohs Compliant: Yes |Schneider Electric/legacy Relay 976XAX97H-24D
Electromechanical Relay, SPDT, Latched, 26.4VDC (Coil), 530mW (Coil), 10A (Contact), 48VDC (Contact), Random, AC/DC Output

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • 976-XAX-97H-24D
  • 976XAX97H24D