Schneider Electric 861SSR210-DC-1

Solid State Relays - Industrial Mount 861 SSR SCR SPST-NO, 10 Amp
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric 861SSR210-DC-1.

IHS

Datasheet3 pages11 years ago

element14 APAC

Farnell

Future Electronics

Lectro Components

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Schneider Electric6210AXXSZS-DC3
SPST-NO Solid State Relay Screw Panel Mount, Zero Crossing SCR, 10 A, 32 V dc
SensataCL240D10C
Solid state relay, 24-280 VAC, zero voltage switching, 3-32 VDC, 10 A, PCB mounting, CL240D10C
Sensata /CrydomCL240D10
Solid state relay, 24-280 VAC, zero voltage switching, 3-32 VDC, 10 A, PCB mounting, CL240D10
Sensata /CrydomCL240D10R
Solid State Relays - Industrial Mount PM IP00 SSR 280VAC/ 10A 3-32VDC RN
Schneider ElectricW6210ASX-1
Relay; 40 to 280 VAC; Solid State; 10 A; SPST-NO; 83 A; 4000 V (RMS); -40 ° C
Schneider Electric6210AXXSZS-AC90
SPST-NO Solid State Relay Screw Panel Mount, Zero Crossing SCR, 10 A, 280 V ac

Descriptions

Descriptions of Schneider Electric 861SSR210-DC-1 provided by its distributors.

Solid State Relays - Industrial Mount 861 SSR SCR SPST-NO, 10 Amp
Relay SSR 16mA 32V DC-IN 10A 280V AC-OUT 4-Pin
Solid State Relay AC Zero Cross SPST-NO (1 Form A) 10A Module
Solid State Relay 10A SPST-NO 32V DC Control Voltage
Solid State Relay, 10A, 240VAC Load, 3-32VDC Control, 24-280VAC Load, Zero Crossing, SCR Output, DIN Mount
Solid-State Relay; Series:861; Control Voltage Type:DC; Load Current RMS Max:10A; Load Voltage RMS Max:280VAC; Load Voltage RMS Min:24VAC; Contacts:SPST-NO; Control Voltage Max:32V; Control Voltage Min:3V ;RoHS Compliant: Yes

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • 861SSR210-DC-1..
  • 861SSR210-DC1
  • 861SSR210DC-1
  • 861SSR210DC1