Schneider Electric 783XCXC-24D

24 VDC 15 A 3PDT Plug In Panel Mount Power Relay
$ 14.88
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric 783XCXC-24D.

IHS

Datasheet4 pages11 years ago

Master Electronics

element14 APAC

RS (Formerly Allied Electronics)

Mouser

Inventory History

3 month trend:
-0.65%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.50
Introduction Date2014-09-11
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2026-03-31

Related Parts

Power Relay 24VDC 10A 3PDT(28x31.5x42.9)mm Socket
Relay, flange mount, plug-in, 3PDT, 10 A, 24 VDC | Omron Automation LY3FDC24
Power Relay 24VDC Coil 8-Blade (PCB) Terminal 250VAC 10A 3 Poles PCB Mounting 3PDT
TE Connectivity / P&BKUP-14D17-24
Electromechanical Relay 24VDC 472Ohm 10A 3PDT(38.89x35.71)mm THT Industrial Relay
RELAY, 24 VDC, POWER, 400 OHMS, 35.6 MM H X 31 MM W X 27.5 MM D, 10% (MIN.)
TE Connectivity / AMP3-1608052-1
157-23C200=R2969/Te Connectivity/Amp Brand |Amp Te Connectivity 3-1608052-1

Descriptions

Descriptions of Schneider Electric 783XCXC-24D provided by its distributors.

24 VDC 15 A 3PDT Plug In Panel Mount Power Relay
Electromechanical Relay, 3PDT, 26.4VDC (Coil), 12A (Contact), 28VDC (Contact), Random, AC/DC Output
POWER RELAY, 3PDT, 24VDC, 15A, PLUG IN
RELAY, 3PDT, 277VAC, 28VDC, 12A; Contact; RELAY, 3PDT, 277VAC, 28VDC, 12A; Contact Configuration: 3PDT; Coil Voltage: 24VDC; Contact Current: 12A; Product Range: 783 Series; Relay Mounting: Socket; Coil Type: -; Contact Voltag
MAGNECRAFT 783XCXC-24D Plug In Relay, 11 Pins, Square, 24VDC. More details: Plug In Relay, 11 Pins, Square Base Type, Contact Rating 12A @ 277VAC/28VDC, 24VDC Coil Volts, 3PDT Contact Form, Socket G2545234, Contact Material Silver Alloy, Mechanical Flag Status Indicator, Manual Push To Test, Standards UL Listed, CSA Certified, CE Marked

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • 783XCXC-24D.
  • 783XCXC24D