Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Idec RH3B-UDC24V

Relay, 24 VDC, Power, 400 Ohms, 35.6 Mm H X 31 Mm W X 27.5 Mm D, 10% (min.)
$ 12.48
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec RH3B-UDC24V.

IHS

Datasheet12 pages14 years ago

Master Electronics

Sager Electronics

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+4.65%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-01-02
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Active ROHS3Compliant 3PDT (3Form C) General Purpose Power Relay 25ms -25C~40C 1.5W 400Ohm
Omron Power Relay, MKS Series, 24VDC Coil, 10A Switching Current, 3PDT
Omron Omron Power relay, MKSseries, 24V dc_coil_voltage, switching current10A, 3 Knife Throw
Power Relay 24VDC 10A 3PDT(28x31.5x42.9)mm Socket
TE Connectivity7-1393091-9
Universal relay Plugins,D35.5XL35.8MM Bracket mounting,Through hole mounting 35.6mm*35.5mm*57mm
TE Connectivity6-1393091-5
POWER RELAY, 3PDT, 24VDC, 10A, SOCKET; Available until stocks are exhausted

Descriptions

Descriptions of Idec RH3B-UDC24V provided by its distributors.

RELAY, 24 VDC, POWER, 400 OHMS, 35.6 MM H X 31 MM W X 27.5 MM D, 10% (MIN.)
Power Relay 24VDC 10A 3PDT(27.5x31x42)mm Socket
IDEC Compact Power Relay; 10A; 3PDT; 24VDC; 11-Blade
POWER RELAY, 3PDT, 24VDC, 10A, PLUG IN Relay Type:Miniature Coil Voltage VDC Nom:24V Contact Current Max:10A Contact Voltage AC Nom:220V Contact Voltage DC Nom:30V Coil Resistance:400ohm Contacts:3PDT Coil Type:DC

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS

Part Number Aliases

This part may be known by these alternate part numbers:

  • RH-3B-UDC24V