Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Weidmuller 7760056097

Weidmuller Power relay, DRMseries, 24V dc_coil_voltage, 4 Knife Throw
$ 7.597
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 7760056097.

IHS

Datasheet11 pages7 years ago

Newark

Electro Sonic

Burklin Elektronik

TME

Inventory History

3 month trend:
+22.70%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2017-07-26
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Weidmuller7760056079
Relay, 4 Form C (NO/NC), 24 V (DC), 630 Ω, 10 A, 250 V (AC), monostable, 7760056079
Weidmuller7760056105
Relay, 4 Form C (NO/NC), 24 V (DC), 630 Ω, 10 A, 250 V (AC), monostable, 7760056105
Schneider Electric782XDX2C-24D
Relay;E-Mech;4PDT;Ctrl-V 24DC;10A@120VAC;8A@277VAC;8A@28VDC;SocketMnt;700 Series
TE Connectivity9-1419111-3
Relay, Pt Series, General Purpose, Non Latching, 4Pdt, 24 Vdc, 6 A Rohs Compliant: Yes
Weidmuller7760056084
Relay, 4 Form C (NO/NC), 48 V (AC), 615 Ω, 10 A, 250 V (AC), monostable, 7760056084
RELAY; E-MECH; POWER; SPDT; CUR-RTG 10A; CTRL-V 24AC; VOL-RTG 250/30AC/DC; SOCKET MNT

Descriptions

Descriptions of Weidmuller 7760056097 provided by its distributors.

Weidmuller Power relay, DRMseries, 24V dc_coil_voltage, 4 Knife Throw
Relay, 4 Form C (NO/NC), 24 V (DC), 630 Ω, 10 A, 250 V (AC), monostable, 7760056097
DRM570024LT/4CO/24V DC. DRM Series, Relays, No. of contacts: 4, Rated control voltage: 24 V DC, Plug-in connection GTIN (EAN): 4032248855674
SIGNAL RELAY, 4PDT, 10A, 250VAC, SOCKET; Coil Voltage: 24VDC; Contact Configuration: 4PDT; Contact Current: 5A; Product Range: DRM 570 Series; Relay Mounting: Socket; Coil Type: -; Relay Terminals: Quick Connect, Solder; Contac

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER