Schneider Electric 750XBXH-24A

Power Relay 24VAC 1.7KOhm 12A DPDT(38.6x34x52.07)mm Socket
$ 123.11
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric 750XBXH-24A.

Master Electronics

Datasheet5 pages10 years ago
Datasheet3 pages12 years ago

RS (Formerly Allied Electronics)

Electro Sonic

Lectro Components

Inventory History

3 month trend:
-45.45%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Schneider Electric782XBXM4L-24A
Electromechanical Relay, DPDT, 12A (Contact), 28VDC (Contact), AC/DC Output
TE Connectivity1415002-1
Electromechanical Relay 24VAC 192Ohm 24A DPDT( (28mm 22.5mm 35mm)) Plug-In Industrial Relay
TE Connectivity5-1415074-1
Power/Signal Relay, 2 Form C, Momentary, 12A (Contact), AC Input, Panel Mount
TE Connectivity9-1415534-0
Power/Signal Relay, 2 Form C, Momentary, 12A (Contact), AC Input, Panel Mount
TE ConnectivityPT22A524B
Power Relay 24VAC 192Ohm 24A DPDT(28.1x22.1x36)mm Plug-In Miniature Relay
Power Relay 24VAC 10A DPDT(44x22.5x41.9)mm Flange

Descriptions

Descriptions of Schneider Electric 750XBXH-24A provided by its distributors.

Power Relay 24VAC 1.7KOhm 12A DPDT(38.6x34x52.07)mm Socket
Power Relay Electromechanical Hermetically Sealed 24VAC 12A DPDT 8 Pin Octal Plug-in 750H Series
INTERFACE RELAY, DPDT, 24VAC, 72OHM; Coi; INTERFACE RELAY, DPDT, 24VAC, 72OHM; Coil Voltage VAC Nom:24V; Contact Current Max:12A; Contact Voltage AC Nom:240V; Contact Voltage DC Max:28V; Coil Resistance:72ohm; Contact Configuration:DPDT; Average Power Consumption:1.2VA
MAGNECRAFT 750XBXH-24A Hermetically Sealed Relay, 8 Pins, 24VAC. More details: Hermetically Sealed Plug In Relay, 8 Pins, Octal Base Type, Contact Rating 12A @ 120/240VAC, 12A @ 28VDC, 24VAC Coil Volts, DPDT Contact Form, Socket 5X852, 1EGP3, G2803166, Contact Material Silver Alloy, No Status Indicator, No Push To Test, Standards UL Listed, UR

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • 750XBXH-24A.
  • 750XBXH24A