Schneider Electric 70S2-04-B-04-F

Relay; SSR; Zero-Switching; SPST-NO; Cur-Rtg 4A; Ctrl-V 3-30DC; Vol-Rtg 24-140AC
Obsolete

Price and Stock

DistributorSKUMinPkg
Abacus Technologies70S2-04-B-04-F01
7d

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric 70S2-04-B-04-F.

IHS

Datasheet5 pages11 years ago

RS (Formerly Allied Electronics)

Master Electronics

Lectro Components

Future Electronics

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

Schneider Electric70S2-05-B-04-K
Solid State Relay, 7A, 140VAC Load, 12VDC Control, Zero Crossing, Triac AC Switch
Sensata /CrydomMP120D4
Ssr Relay, Pcb Mount Sip, 120Vac/4A, 3-32Vdc In, Rohs Compliant: Yes |Sensata/crydom MP120D4
RELAY; SSR; ZERO-SWITCHING; CUR-RTG 3A; CTRL-V 15DC; VOL-RTG 120AC; SCREW; 4 PIN
RELAY; SOLID STATE; OUTPUT MODULE; INPUT VOLTAGE 24VDC; OUTPUT VOLTAGE 3A AT 120VAC
Sensata /CrydomMP120D3
MP Series 3 A 140 V Zero Cross DC Control Solid State Relay Through Hole - SIP-4
PanasonicAQZ102
AQZ Photomos Series 4 A 60 V 0.09 Ohm 1 Channel Solid State Relay - SIP-4

Descriptions

Descriptions of Schneider Electric 70S2-04-B-04-F provided by its distributors.

Relay; SSR; Zero-Switching; SPST-NO; Cur-Rtg 4A; Ctrl-V 3-30DC; Vol-Rtg 24-140AC
70S2 Series 4 A 30 VDC SPST-NO Zero Cross Through Hole Solid State Relay
Relay SSR 17mA 30V DC-IN 4A 140V AC-OUT 4-Pin
Ssr, Pcb Mount, 140Vac, 30Vdc, 4A; Tensión Mín De Operación:24Vac; Tensión De Operación Máxima:140Vac; Tensión De Control Mín:3Vdc; Tensión De Control Máx.:30Vdc; Contacto, Configuración:Spst-No; Corriente De Carga:4A |Schneider Electric/legacy Relay 70S2-04-B-04-F

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • 70S2-04-B-04-F.