Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Schneider Electric 199X-3

Open Type Power Relay SPDT 40A 24 VDC Solid State Panel Mount 90 VAC 24 VDC (Nom.)

$ 61.022
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric 199X-3.

JRH Electronics

Datasheet10 pages17 years ago

Electro Sonic

Future Electronics

RS (Formerly Allied Electronics)

Lectro Components

Inventory History

3 month trend:
-2.92%

Supply Chain

Introduction Date2025-03-25
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Power Relay 24VDC 30A SPDT(63.5x63.5x55.8)mm
TE Connectivity / AMP1-1393128-3
PRD Series Electromechanical Power Relay SPDT 50A 24VDC 288Ohm Screw Terminal Chassis Mount
Schneider Electric9AS5D52-24
Relay;E-Mech;Power;SPDT;Cur-Rtg 30A;Ctrl-V 24DC;Vol-Rtg 240/28AC/DC;Flange Mnt
Schneider ElectricW199AX-4
POWER RELAY, SPDT, 120VAC, 40A, PANEL
TE Connectivity9-1393127-9
Power Relay 120VAC 30A SPDT (( 63.3mm 63.75mm 57.9mm))
Schneider Electric9AS5D52-12
Relay; E-Mech; Power; SPDT; Cur-Rtg 10; 15; 30A; Ctrl-V 12DC; Vol-Rtg 240/28AC/DC; UL
RELAY, E-MECH, POWER, SPDT, 30A, CTRL-V 120AC, VOL-RTG 240/28AC/DC, PNL-MNT

Descriptions

Descriptions of Schneider Electric 199X-3 provided by its distributors.

Open Type Power Relay SPDT 40A 24 VDC Solid State Panel Mount 90 VAC 24 VDC (Nom.)
199 Series SPDT 24 V 40 A Screw On Panel Mount Power Relay
POWER RELAY, SPDT, 24VDC, 40A, PANEL
POWER RELAY, SPDT, 24VDC, 40A, PANEL; Pr; POWER RELAY, SPDT, 24VDC, 40A, PANEL; Product Range:MAGNECRAFT - W199 Series; Coil Voltage:24VDC; Contact Current:40A; Contact Voltage VAC:600V; Contact Voltage VDC:28V; Contact Configuration:SPDT; Coil Resistance:290ohm; Series:199
MAGNECRAFT 199X-3 Open Power Relay, 40A, 24VDC, SPDT. More details: Open Power Relay, Surface Mounting, Electrical Connection Screw, 5 Pins, SPDT Contact Form, 40A @ 300VAC Contact Amp Rating (Resistive), 1-1/2 HP @ 120V, 1-1/2 HP @ 240V, 24VDC Coil Volts, Contact Material Silver Alloy, Coil VA Rating 10, Hz 50/60, Features High-Power Contacts, Riveted Construction, Standards cULus/cURus/CSA/CE

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • 199X3
  • W199X-3
  • W199X3