Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Schneider Electric W199AX-4

Power Relay, SPDT, 120VAC, 40A, Panel

$ 46.26
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric W199AX-4.

Master Electronics

Datasheet10 pages17 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.32%

Related Parts

TE Connectivity9-1393127-9
Power Relay 120VAC 30A SPDT (( 63.3mm 63.75mm 57.9mm))
RELAY, E-MECH, POWER, SPDT, 30A, CTRL-V 120AC, VOL-RTG 240/28AC/DC, PNL-MNT
Schneider Electric9AS5A52-120
Relay; E-Mech; Power; SPDT; Cur-Rtg 10, 15,30A; Ctrl-V 120AC; Vol-Rtg 240/28AC/DC; UL
Power Relay 24VDC 30A SPDT(63.5x63.5x55.8)mm
TE ConnectivityKUHP-5AT1-120
Power Relay, Spdt, 120Vac, 30A, Flange; |Potter&brumfield Te Connectivity KUHP-5AT1-120
Schneider ElectricW199X-2
Universal relay Bracket mounting,threaded mounting,panel mount 63.5mm*63.5mm*55.37mm

Descriptions

Descriptions of Schneider Electric W199AX-4 provided by its distributors.

POWER RELAY, SPDT, 120VAC, 40A, PANEL
RELAY, POWER, 40A, SPDT, 120 VAC
Power Relay; Series:199; Coil Voltage VAC Nom:120V; Coil Resistance:290ohm; No. of Poles:1; Contacts:SPDT; Relay Mounting:Panel; Carry Current:40A; Relay Terminals:Screw/Quick Connect; Coil Voltage AC Max:120V
POWER RELAY, SPDT, 120VAC, 40A, PANEL; P; POWER RELAY, SPDT, 120VAC, 40A, PANEL; Product Range:MAGNECRAFT - W199 Series; Coil Voltage:120VAC; Contact Current:40A; Contact Voltage VAC:600V; Contact Voltage VDC:28V; Contact Configuration:SPDT; Coil Resistance:290ohm

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • W199AX4