Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity PRD-11DG0-12

Electromechanical Relay 12VDC 71Ohm 30A DPDT (85.73x63.8x63.5)mm Power Relay
$ 79.815
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity PRD-11DG0-12.

IHS

Datasheet3 pages2 years ago

Master Electronics

JRH Electronics

TE Connectivity

element14 APAC

Inventory History

3 month trend:
+6.33%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-03-25
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

TE Connectivity / P&BPRD-11DG1-12
Power Relay 12VDC 30A DPDT( (85.73mm 63.8mm 63.5mm))
TE ConnectivityPRD-11DY0-12
Power/Signal Relay, Momentary, 12VDC (Coil), 25A (Contact), DC Input, Panel Mount
RELAY; E-MECH; GEN PURP; 4PDT; CUR-RTG 10A; CTRL-V 12AC; VOL-RTG 250/125AC/DC; 14 PIN
Power Relay 12VDC 30A DPDT(84.33x63.5x60.45)mm
PanasonicAHES3191
Compact size 2a and 2a1b 40 A power relays for energy management and industrial equipment
Power Relay 110VDC 30A DPDT(84.33x63.5x60.45)mm

Descriptions

Descriptions of TE Connectivity PRD-11DG0-12 provided by its distributors.

Electromechanical Relay 12VDC 71Ohm 30A DPDT (85.73x63.8x63.5)mm Power Relay
Relay, Dpdt, 240Vac, 30A; Contact Config |Potter&brumfield Te Connectivity PRD-11DG0-12
RELAY, E-MECH, POWER, DPDT, 30A, 12DC, VOL-RTG 240AC, SCREW, PRD SERIES
General Purpose Power Relay 30A 12VDC DPDT - 3-1393127-5
PRD Series DPDT 30 A 12 V Screw Terminal Heavy Duty Power Relay
Power/Signal Relay, DPDT, Momentary, 0.167A (Coil), 12VDC (Coil), 2000mW (Coil), 30A (Contact), DC Input, AC/DC Output, Panel Mount
Definite Purpose Contactors, 2, 12 VDC Coil Voltage, 30 A, Panel, Screw Terminal, 71 Ω Coil Resistance, 600 VAC Switching Voltage
RELAY, DPDT, 240VAC, 30A; Contact Configuration:DPDT; Coil Voltage:12VDC; Contact Current:30A; Product Range:PRD Series; Relay Mounting:Panel Mount; Coil Type:Non Latching; Contact Voltage VAC:240V; Relay Terminals:Screw

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-1393127-5
  • PRD-11DG0-12.