Schneider Electric 13975

Mini Kaedra, For Modular Device, 63A, 1 Openings, 3 Modules
$ 26.805
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric 13975.

Newark

Datasheet1 page0 years ago

element14 APAC

TME

Inventory History

3 month trend:
-21.41%

Related Parts

Bud IndustriesPN-1335
ENCLOSURE, POLYCARBONATE, UL94HB, 10.43 X 7.28 X 3.74IN, NEMA13, PN SERIES
Hammond1554KGY
ENCLOSURE, BOX-LID, WALLMOUNT, ABS, UL94HB, GRAY,6.3X3.5X3.5 IN, NEMA 13,1554 SERIES
Hammond1554UGY
ENCLOSURE, BOX-LID, WALLMOUNT, ABS, UL94HB, GRAY,7.9X4.7X3.5 IN, NEMA 13,1554 SERIES
Hammond1554PGY
ENCLOSURE, BOX-LID, WALLMOUNT, ABS, UL94HB, GRAY,4.7X4.7X3.15 IN, NEMA 13,1554 SERIES
Bud IndustriesPN-1339
ENCLOSURE, POLYCARBONATE, UL94HB, 6.3 X 6.3 X 3.54IN, NEMA13, PN SERIES
Bud IndustriesPN-1327-DG
Fiber-Optic Distribution Box, 4-Core, Fiber-Optic Distribution Box, 4-Core (7.3 X 4.6 X 1.6 In)

Descriptions

Descriptions of Schneider Electric 13975 provided by its distributors.

MINI KAEDRA, FOR MODULAR DEVICE, 63A, 1 OPENINGS, 3 MODULES
Schneider Electric Kaedra, Mini Kaedra 13975 - 13975
Enclosure, Mcb, Ip65, 3Module; Enclosure Type:Wall Mount; Enclosure Material:Plastic; External Height - Metric:150Mm; External Width - Metric:80Mm; External Depth - Metric:98Mm; Ip Rating:Ip65; Body Colour:Grey; Nema Rating:-; Rohs Compliant: Yes |Schneider Electric 13975

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL