TE Connectivity RN222-1.5-02-10M

Common Mode Chokes / Filters 1.5A 10mH 250mOhm Vertical Choke
$ 1.833
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity RN222-1.5-02-10M.

IHS

Datasheet9 pages0 years ago

Electro Sonic

JRH Electronics

Sager Electronics

Newark

Supply Chain

Country of OriginThailand
Introduction Date2016-07-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE ConnectivityRN112-1.2-02-6M8
CHOKE/FILTER COMMON MODE 1.2A 6.8MH 250MOHM HORIZONTAL RN SERIES
TE ConnectivityRN212-1.2-02-6M8
Common Mode Chokes / Filters 1.2A 6.8mH 250mOhm Vertical Choke
ACM Series 0805 200 Ohm 0.35 A 0.25 Ohm DCR 50 V SMT Common Mode Filter
Wurth Elektronik744231061
CHOKE/FILTER, COMMON MODE, WE-CNSW LNFLTR0805 67OHM 100MHZ 400MA
TE ConnectivityRN122-1.5-02-10M
Common Mode Chokes Dual 10000uH 10kHz 1.5A 0.25Ohm DCR Thru-Hole
Ind Common Mode Filter 200Ohm 100MHz 350mA 0805 Blister Plastic T/R

Descriptions

Descriptions of TE Connectivity RN222-1.5-02-10M provided by its distributors.

Common Mode Chokes / Filters 1.5A 10mH 250mOhm Vertical Choke
Common Mode Chokes Dual 10000uH 10kHz 1.5A 0.25Ohm DCR Thru-Hole
Filter, Common Mode, 10Mh, 1.5A, Rad; Dc Current Rating:1.5A; Product Range:Rn Series; Inductance:10Mh Rohs Compliant: Yes |Schaffner RN222-1.5-02-10M
RN222-1.5-02-10M Operating Voltage (Max): 300 VDC Current Rating (Max): 1.5 A Input Termination Type: PCB Terminal Pollution Degree: PD2 Output Termination Type: PCB Terminal Emc / Rfi Chokes Rn Series | 300 VDC 1.5 A PCB Terminal PD2 | Part Number: RN222-1.5-02-10M | Internal Number: 816563-SF | TE Connectivity | Schaffner

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • RN222-1.5/02/10M