TE Connectivity RN212-0.5-02-27M

Common Mode Chokes Dual 27000uH 10kHz 0.5A 1.2Ohm DCR Thru-Hole
$ 1.096
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity RN212-0.5-02-27M.

IHS

Datasheet9 pages0 years ago

Farnell

Electro Sonic

TME

JRH Electronics

Inventory History

3 month trend:
+538%

CAD Models

Download TE Connectivity RN212-0.5-02-27M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Introduction Date2016-07-20
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Common Mode Choke Coil Film Type DLP11S/DLP11T Series (0504 Size) | CMC 150MA 2LN 67 OHM SMD
Choke, Common Mode, 35 Ohm, 100 mA, 0.85mm x 0.65mm x 0.45mm
TE ConnectivityRN112-0.5-02-27M
Common Mode Chokes Dual 27000uH 10kHz 0.5A 1.2Ohm DCR Thru-Hole
Wurth Elektronik744232222
Common Mode Inductance 2200Ω 1.80mm 3.20 x 1.60mm CHOKE_3.2X1.6MM_SM
Common Mode Chokes Dual 90Ohm 100MHz 150mA 1.5Ohm DCR SMD Embossed T/R
PanasonicEXC-24CB102U
Common Mode Chokes and Filters; PANASONIC; EXC-24CB102U; 500 µm; 1.5 Ohm; 1.4 mm; 990.6 µm

Descriptions

Descriptions of TE Connectivity RN212-0.5-02-27M provided by its distributors.

Common Mode Chokes Dual 27000uH 10kHz 0.5A 1.2Ohm DCR Thru-Hole
Common Mode Chokes / Filters 0.5A 27mH 1200mOhm Vertical Choke
Filter, Common Mode, 27Mh, 0.5A, Rad; Dc Current Rating:500Ma; Product Range:Rn Series; Inductance:27Mh Rohs Compliant: Yes |Schaffner RN212-0.5-02-27M
Single Phase EMI Filter, 300V, 50/60HzHz
RN212-0.5-02-27M, TE CONNECTIVITY / SCHAFFNER
COMM MODE CHOKE DUAL 27000UH 0.5A T/H
RN212-0.5-02-27M Operating Voltage (Max): 300 VDC Current Rating (Max): .5 A Input Termination Type: PCB Terminal Pollution Degree: PD2 Output Termination Type: PCB Terminal Emc / Rfi Chokes Rn Series | 300 VDC .5 A PCB Terminal PD2 | Part Number: RN212-0.5-02-27M | Internal Number: 816542-SF | TE Connectivity | Schaffner

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty